| Manufacturer | AIMTEC |
| Type of power supply | switching |
| Kind of power supply | mains power supply, mains, plug-in |
| Operating modes | constant voltage |
| Usup | 90...264V AC |
| Conform to the norm | Energy efficiency Level VI |
| Colour | black |
| Manufacturer series | AMA12-Y |
| Type | straight |
| Connectors for the country | Europe |
| Operating temperature | 0...40°C |
| Protection | anti-overload OPP, short circuit protection SCP |
| Symbol | Body dim. | Output plug | Polarisation | Uout | Power | Iout max | Efficiency | Trade name |
|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [W] | [A] | [%] | ||||
| AMA12ER4-050200Y | 30x69x83.3 | 5,5/2,1 | positive inner pin | 5 | 10 | 2 | 79 | - |
| AMA12ER4-120100Y | 30x69x83.3 | 5,5/2,1 | positive inner pin | 12 | 12 | 1 | 83 | - |
| AMA12ER5-050200Y | 30x69x83.3 | 5,5/2,5 | positive inner pin | 5 | 10 | 2 | 79 | - |
| AMA12ER5-120100Y | 30x69x83.3 | 5,5/2,5 | positive inner pin | 12 | 12 | 1 | 83 | - |
| AMA12EU1-050200Y | 30x69x83.3 | USB micro | - | 5 | 10 | 2 | 79 | USB charger |