| Manufacturer | AIMTEC |
| Type of power supply | switching |
| Kind of power supply | mains power supply, mains, plug-in |
| Operating modes | constant voltage |
| Usup | 90...264V AC |
| Operating temperature | 0...40°C |
| Uout | 12V DC |
| Manufacturer series | AMA18X-Y |
| Power | 18W |
| Iout max | 1.5A |
| Efficiency | 85% |
| Output plug | 5,5/2,1 |
| Type | straight |
| Conform to the norm | Energy efficiency Level VI |
| Polarisation | positive inner pin |
| Colour | black |
| Body dim. | 34x72x73mm |
| Protection | anti-overload OPP, short circuit protection SCP |
| Symbol | Product description |
|---|---|
| AMA18XER4-120150Y | Power supply:switching;mains power supply,mains,plug-in;1.5A |