| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Operating temperature | -20...74°C |
| Usup | 85...265V AC |
| Usup | 120...350V DC |
| Electrical connection | screw terminals |
| Number of outputs | 1 |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Features | cooling active |
| Manufacturer series | SWS600/1000L |
| Indication | LED |
| Symbol | Power | Iout | Body dim. | Efficiency | Dimensions | Application | Output voltage |
|---|---|---|---|---|---|---|---|
| [W] | [A] | [mm] | [%] | [V DC] | |||
| SWS1000L-12 | 1k | 88 | 150x61x240 | 82 | - | medical applications | 12 |
| SWS1000L-24 | 1k | 44 | 150x61x240 | 84 | - | medical applications | 24 |
| SWS1000L-48 | 1k | 22 | 150x61x240 | 84 | - | medical applications | 48 |
| SWS1000L-60 | 1k | 17 | 150x61x240 | 84 | - | medical applications | 60 |
| SWS600L-24 | 600 | 27 | 120x61x190 | 81 | Fig. 1. | - | 24 |
| SWS600L-48 | 600 | 13 | 120x61x190 | 82 | Fig. 1. | - | 48 |
| SWS600L-60 | 600 | 10 | 120x61x190 | 82 | Fig. 1. | - | 60 |