Power supply: switching; TDK-LAMBDA

Power supply: switching; TDK-LAMBDA, KPSB25-48-J, KPSB25-12-J, KPSB25-15-J, KPSB25-24-J |EN|
Manufacturer
Type of power supplyswitching
Usup90...264V AC
Mountingmounting holes, PCB
Protectionanti-overload OPP, anti-overvoltage OVP
Kind of power supplyopen
Caution!rated parameters obtained at full load
Symbol Power Iout Efficiency Operating temperature Body dim. Output voltage Manufacturer series
[W] [A] [%] [°C] [mm] [V DC]
KPSB25-48-J 25 0.52 87 -30...70 70.5x27.94x23 48 KPSB25
KPSB25-12-J 25 2.1 84 -30...70 70.5x27.94x23 12 KPSB25
KPSB25-15-J 25 1.67 85 -30...70 70.5x27.94x23 15 KPSB25
KPSB25-24-J 25 1.05 86 -30...70 70.5x27.94x23 24 KPSB25
KPSB25-36-J 25 0.7 87 -30...70 70.5x27.94x23 36 KPSB25
KPSB25-5-J 25 4 81 -30...70 70.5x27.94x23 5 KPSB25
KPSB6-12-J 6 0.5 81 -40...80 49.53x18.5x17.5 12 KPSB6
KPSB6-15-J 6 0.4 81 -40...80 49.53x18.5x17.5 15 KPSB6
KPSB6-24-J 6 0.25 83 -40...80 49.53x18.5x17.5 24 KPSB6
KPSB6-3R3-J 6 1.5 75 -40...80 49.53x18.5x17.5 3.3 KPSB6
KPSB6-5-J 6 1.2 78 -40...80 49.53x18.5x17.5 5 KPSB6
KPSB6-9-J 6 0.67 81 -40...80 49.53x18.5x17.5 9 KPSB6