| Manufacturer | TRACO POWER |
| Mounting | for DIN rail mounting |
| Number of outputs | 1 |
| Electrical connection | terminal block |
| Kind of power supply | for DIN rail |
| Type of power supply | switching |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Additional functions | active PFC |
| Operating temperature | -40...70°C |
| Caution! | rated parameters obtained at full load |
| Symbol | Power | Usup | Uout | Iout | Body dim. | Efficiency |
|---|---|---|---|---|---|---|
| [W] | [V AC] | [V DC] | [A] | [mm] | [%] | |
| TIB080-112 | 80 | 85...264 | 12 | 6.7 | 32x114.2x98.6 | 88 |
| TIB080-112EX | 80 | 85...264 | 12 | 6.7 | 32x114.2x98.6 | 88 |
| TIB080-124 | 80 | 85...264 | 24 | 3.4 | 32x114.2x98.6 | 90 |
| TIB080-124EX | 80 | 85...264 | 24 | 3.4 | 32x114.2x98.6 | 90 |
| TIB080-148 | 80 | 85...264 | 48 | 1.7 | 32x114.2x98.6 | 90 |
| TIB080-148EX | 80 | 85...264 | 48 | 1.7 | 32x114.2x98.6 | 90 |
| TIB120-112 | 120 | 85...264 | 12 | 10 | 36x124.2x118.6 | 94 |
| TIB120-112EX | 120 | 85...264 | 12 | 10 | 36x124.2x118.6 | 94 |
| TIB120-124 | 120 | 85...264 | 24 | 5 | 36x124.2x118.6 | 94 |
| TIB120-124EX | 120 | 85...264 | 24 | 5 | 36x124.2x118.6 | 94 |
| TIB120-148 | 120 | 85...264 | 48 | 2.5 | 36x124.2x118.6 | 94 |
| TIB120-148EX | 120 | 85...264 | 48 | 2.5 | 36x124.2x118.6 | 94 |
| TIB240-124 | 240 | 85...264 | 24 | 10 | 48x124.2x118.6 | 95 |
| TIB240-124EX | 240 | 85...264 | 24 | 10 | 48x124.2x118.6 | 95 |
| TIB240-148 | 240 | 85...264 | 48 | 5 | 48x124.2x118.6 | 95 |
| TIB240-148EX | 240 | 85...264 | 48 | 5 | 48x124.2x118.6 | 95 |
| TIB480-124 | 480 | 85...264 | 24 | 20 | 82x124.2x118.6 | 95 |
| TIB480-124EX | 480 | 85...264 | 24 | 20 | 82x124.2x118.6 | 95 |
| TIB480-148 | 480 | 85...264 | 48 | 10 | 82x124.2x118.6 | 95 |
| TIB480-148EX | 480 | 85...264 | 48 | 10 | 82x124.2x118.6 | 95 |