Powerbank

Powerbank, PC-PA0050, PC-PA0064, PC-PA0063, PC-PA0086, PC-PA0085, PC-PA0083, PC-PA0124 |EN|
Rechargeable batterypowerbank
Symbol Output plug Rated voltage Colour Product description Cap. Max. current Sockets no. Standard Body dim.
[V] [mAh] [A] [mm]
GC-PBGC04 - 5/9/12/15/20 black Re-battery:powerbank;5V,9V,12V,15V,20V;26800mAh;3A;Sockets:4 26800 3 4 Apple 2.4A, Huawei FCP/SCP, Mediatek Pump Express 1.1/2.0, Quick Charge 3.0, Samsung AFC, USB DCP 186.1x80.9x22.6
GOOBAY-53934 USB A socket x2; USB C 5/9/12 black Re-battery:powerbank;5V,9V,12V;20000mAh;2A;Colour:black 20000 2 - Quick Charge 3.0 -
GOOBAY-53935 USB A socket x2; USB C 5 black Re-battery:powerbank;5V;10000mAh;2A;Colour:black 10000 2 - - -
GOOBAY-53936 USB A socket; USB C 5 black Re-battery:powerbank;5V;10000mAh;2A;Out:USB A socket,USB C 10000 2 - Quick Charge 3.0 -
GOOBAY-53939 - - - Re-battery:powerbank;20000mAh 20000 - - - -
GOOBAY-60656 - - - Re-battery:powerbank;5000mAh 5000 - - - -
GOOBAY-64961 - - - Re-battery:powerbank;5000mAh 5000 - - - -
GOOBAY-65868 - - - Re-battery:powerbank;10000mAh 10000 - - - -
GOOBAY-65869 - - - Re-battery:powerbank;20000mAh 20000 - - - -
GOOBAY-70182 - - - Re-battery:powerbank;5000mAh 5000 - - - -
GOOBAY-70183 - - - Re-battery:powerbank;10000mAh 10000 - - - -
GOOBAY-76250 - - - Re-battery:powerbank;5000mAh 5000 - - - -
GOOBAY-76251 - - - Re-battery:powerbank;10000mAh 10000 - - - -
GOOBAY-76252 - - - Re-battery:powerbank;20000mAh 20000 - - - -