POWERSEM diode modules

POWERSEM diode modules, PSEI2X101/12, PSEI2X161/02, PSEI2X161/06, PSEI2X161/12, PSEI2X61/04 |EN|
Manufacturer
Type of semiconductor modulediode
Symbol Structure Urmax If Ifmax Ifsm Ufmax Case Mech. mounting Electr. mounting Technology
[V] [A] [A] [V]
PSEI2X101/12 double independent 1.2k 91A x2 130 810 1.87 ECO-PAC 2 screw THT FRED
PSEI2X161/02 double independent 200 165A x2 270 1.2k 1.2 ECO-PAC 2 screw THT FRED
PSEI2X161/12 double independent 1.2k 128A x2 270 1.2k 1.9 ECO-PAC 2 screw THT FRED
PSEI2X61/04 double independent 400 60A x2 100 480 1.5 ECO-PAC 1 screw THT FRED
PSKD100E/12 double series 1.2k 104A - 1.48k 1.55 PWS-E screw screw FRED
PSKD150E/12 double series 1.2k 208A - 2.4k 1.55 PWS-E screw screw FRED
PSKD200E/12 double series 1.2k 312A - 3.2k 1.55 PWS-E screw screw FRED
PSKD26/12 double series 1.2k 36A x2 120 760 1.38 TO240AA screw screw -
PSKD26/14 double series 1.4k 36A x2 120 760 1.38 TO240AA screw screw -
PSKD26/16 double series 1.6k 36A x2 120 760 1.38 TO240AA screw screw -
PSKD26/18 double series 1.8k 36A x2 120 760 1.38 TO240AA screw screw -
PSKD30E/12 double series 1.2k 25A - 330 2 PWS-D screw screw FRED
PSKD44/12 double series 1.2k 64A x2 100 1.3k 1.6 TO240AA screw screw -
PSKD44/14 double series 1.4k 64A x2 100 1.3k 1.6 TO240AA screw screw -
PSKD44/16 double series 1.6k 64A x2 100 1.3k 1.6 TO240AA screw screw -
PSKD44/18 double series 1.8k 64A x2 100 1.3k 1.6 TO240AA screw screw -
PSKD50E/12 double series 1.2k 50A - 660 2 PWS-D screw screw FRED
PSKD56/12 double series 1.2k 95A x2 300 1.65k 1.48 TO240AA screw screw -
PSKD56/14 double series 1.4k 95A x2 300 1.65k 1.48 TO240AA screw screw -
PSKD56/16 double series 1.6k 95A x2 300 1.65k 1.48 TO240AA screw screw -
PSKD56/18 double series 1.8k 95A x2 300 1.65k 1.48 TO240AA screw screw -
PSKD72/12 double series 1.2k 113A x2 360 1.95k 1.6 TO240AA screw screw -
PSKD72/14 double series 1.4k 113A x2 360 1.95k 1.6 TO240AA screw screw -
PSKD72/16 double series 1.6k 113A x2 360 1.95k 1.6 TO240AA screw screw -
PSKD72/18 double series 1.8k 113A x2 360 1.95k 1.6 TO240AA screw screw -
PSKD75E/12 double series 1.2k 75A - 1.1k 2 PWS-D screw screw FRED
PSKD95/12 double series 1.2k 120A x2 360 3.3k 1.43 TO240AA screw screw -
PSKD95/14 double series 1.4k 120A x2 360 3.3k 1.43 TO240AA screw screw -
PSKD95/16 double series 1.6k 120A x2 360 3.3k 1.43 TO240AA screw screw -
PSKD95/18 double series 1.8k 120A x2 360 3.3k 1.43 TO240AA screw screw -
PSMD200E/06 double, common cathode 600 408A - 3.6k 1.25 PWS-E screw screw FRED
PSMD200E/12 double, common cathode 1.2k 312A - 2.9k 1.55 PWS-E screw screw FRED
PSND200E/12 double, common anode 1.2k 312A - 3.2k 1.55 PWS-E screw screw FRED
PSTKD82/06 double series 600 82A 180 1.53k 1.74 TO240AA screw screw -
PSTKD82/08 double series 800 82A 180 1.53k 1.74 TO240AA screw screw -
PSTKD82/12 double series 1.2k 82A 180 1.53k 1.74 TO240AA screw screw -
PSTKD82/16 double series 1.6k 82A 180 1.53k 1.74 TO240AA screw screw -
PSTKD82/18 double series 1.8k 82A 180 1.53k 1.74 TO240AA screw screw -