| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Pozidriv |
| Material | A2 stainless steel |
| BN standard | BN 82429 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2.2X6/BN82429 | 2,2 | 6 | 4 | 1.6 | PZ1 |
| B2.2X8/BN82429 | 2,2 | 8 | 4 | 1.6 | PZ1 |
| B2.2X10/BN82429 | 2,2 | 10 | 4 | 1.6 | PZ1 |
| B2.2X14/BN82429 | 2,2 | 14 | 4 | 1.6 | PZ1 |
| B2.2X16/BN82429 | 2,2 | 16 | 4 | 1.6 | PZ1 |
| B2.5X6/BN82429 | 2,5 | 6 | 5 | 2.1 | PZ1 |
| B2.5X8/BN82429 | 2,5 | 8 | 5 | 2.1 | PZ1 |
| B2.5X10/BN82429 | 2,5 | 10 | 5 | 2.1 | PZ1 |
| B2.5X12/BN82429 | 2,5 | 12 | 5 | 2.1 | PZ1 |
| B3X8/BN82429 | 3 | 8 | 5.6 | 2.4 | PZ1 |
| B3X10/BN82429 | 3 | 10 | 5.6 | 2.4 | PZ1 |
| B3X12/BN82429 | 3 | 12 | 5.6 | 2.4 | PZ1 |
| B3X16/BN82429 | 3 | 16 | 5.6 | 2.4 | PZ1 |
| B3X20/BN82429 | 3 | 20 | 5.6 | 2.4 | PZ1 |
| B3.5X8/BN82429 | 3,5 | 8 | 7 | 2.6 | PZ2 |
| B3.5X10/BN82429 | 3,5 | 10 | 7 | 2.6 | PZ2 |
| B3.5X12/BN82429 | 3,5 | 12 | 7 | 2.6 | PZ2 |
| B3.5X16/BN82429 | 3,5 | 16 | 7 | 2.6 | PZ2 |
| B3.5X20/BN82429 | 3,5 | 20 | 7 | 2.6 | PZ2 |
| B3.5X25/BN82429 | 3,5 | 25 | 7 | 2.6 | PZ2 |
| B4X8/BN82429 | 4 | 8 | 8 | 3.1 | PZ2 |
| B4X10/BN82429 | 4 | 10 | 8 | 3.1 | PZ2 |
| B4X12/BN82429 | 4 | 12 | 8 | 3.1 | PZ2 |
| B4X16/BN82429 | 4 | 16 | 8 | 3.1 | PZ2 |
| B4X20/BN82429 | 4 | 20 | 8 | 3.1 | PZ2 |
| B4X25/BN82429 | 4 | 25 | 8 | 3.1 | PZ2 |