Precise cermet potentiometers

Precise cermet potentiometers, PE301K, PE304.7K, PE3010K, PE3047K, PE30100K, PE3022K |EN|
Type of potentiometershaft
Track mat.cermet
Characteristicslinear
Power3W
Shaft diameter6mm
Kind of potentiometersingle turn
Temp. coefficient150ppm/°C
Electrical rotation angle270 ±10°
Operating temperature-55...125°C
Mechanical rotation angle300 ±5°
Mountingon panel
Min. insulation resistance1000000MΩ
Leadsfor soldering
IP ratingIP67
Symbol Features Dimensions Tolerance Thread length Shaft length Resist. Operating voltage
[%] [mm] [mm] [Ω] [V]
PE301K for military use; for industrial use Fig. 1. ±20 12 38 1k 300
PE304.7K for military use; for industrial use Fig. 1. ±20 12 38 4.7k 300
PE3010K for military use; for industrial use Fig. 1. ±20 12 38 10k 300
PE3047K for military use; for industrial use Fig. 1. ±20 12 38 47k 300
PE30100K for military use; for industrial use Fig. 1. ±20 12 38 100k 300
PE3022K for military use; for industrial use Fig. 1. ±20 12 38 22k 300
PE30L0FL101KAB for military use; for industrial use Fig. 1. ±10 12 25 100 300
PE30L0FL102MAB for military use; for industrial use Fig. 1. ±20 12 25 1k 300
PE30L0FL103KAB for military use; for industrial use Fig. 1. ±10 12 25 10k 300
PE30L0FL472KAB for military use; for industrial use Fig. 1. ±10 12 25 4.7k 300
PE30L0FL473MAB for military use; for industrial use Fig. 1. ±20 12 25 47k 300
PE30L0FR502MAB for military use; for industrial use Fig. 1. ±20 12 50 5k 300
PE302.2K for military use; for industrial use Fig. 1. ±20 12 50 2.2k 300
PE30L0FL102KAB for military use; for industrial use Fig. 1. ±10 12 25 1k 300
PE30L0FL222KAB for military use; for industrial use Fig. 1. ±10 12 25 2.2k 300
PE30L0FL223KAB for military use; for industrial use Fig. 1. ±10 12 25 22k 300
PE30L0FL473KAB for military use; for industrial use Fig. 1. ±10 12 25 47k 300
PE30L0FL103MAB for military use; for industrial use Fig. 1. ±20 12 25 10k 300
PE30L0FL472MAB for military use; for industrial use Fig. 1. ±20 12 25 4.7k 300
PE30L0FL502MAB for military use; for industrial use - ±20 12 25 5k 300
PE30L0FL502KAB   - ±10 12 25 5k 300