| Accessories for potentiometer | precise knob |
| Kind of knob | with counting dial |
| Shaft diameter | 6.35mm |
| Application | for multiturn potentiometers |
| Symbol | Features | Manufacturer | Knob dim. | No. of mech. turns | Kind of shutter |
|---|---|---|---|---|---|
| [mm] | |||||
| G-15-1-11 | dial scale; with brake function | VISHAY | 44.5x25.4x22 | 10 | open |
| G-11-1-11 | dial scale; with brake function | VISHAY | Ø25.4x21.05 | 11 | - |
| G-21-1-11 | dial scale; with brake function | VISHAY | Ø46x25.4 | 15 | - |
| G-16-1-11 | dial scale; with brake function | VISHAY | Ø22.2x22.2 | 15 | - |
| G-635 | dial scale; with brake function | MENTOR | Ø22.8x23.5 | 15 | - |