| Manufacturer | BOURNS |
| Type of potentiometer | shaft |
| Track mat. | wirewound |
| Power | 5W |
| Tolerance | ±3% |
| Linearity tolerance | ±0.15% |
| Number of electrical turns | 10 |
| Body dimensions | Ø46x44.5mm |
| Characteristics | linear |
| Features | precise |
| Min. insulation resistance | 1000MΩ |
| Thread length | 8mm |
| Shaft diameter | 6.35mm |
| Shaft length | 12.6mm |
| Shaft material | metal |
| Temp. coefficient | 20ppm/°C |
| IP rating | IP40 |
| Operating temperature | 1...125°C |
| Diameter | 46mm |
| Height | 44.5mm |
| Symbol | Resist. |
|---|---|
| [kΩ] | |
| 3400S-1-102L | 1 |
| 3400S-1-202L | 2 |
| 3400S-1-502L | 5 |
| 3400S-1-103L | 10 |