Precise multiturn potentiometers 3500, Bourns

Manufacturer
Type of potentiometershaft
Number of electrical turns10
Power2W
Body dimensionsØ22.23x25.4mm
Characteristicslinear
Min. insulation resistance1000MΩ
Featuresprecise
Thread length8mm
Shaft diameter6.35mm
Shaft materialmetal
IP ratingIP65
Operating temperature1...125°C
Symbol Track mat. Tolerance Linearity tolerance Temp. coefficient Shaft length Resist. Diameter Height
[%] [%] [ppm/°C] [mm] [kΩ] [mm] [mm]
3500S-1-102L wirewound ±3 ±0.2 50 9.46 1 22.23 25.4
3500S-2-102L wirewound ±3 ±0.2 50 12.64 1 22.23 25.4
3501H-1-102L Hybritron® ±10 ±0.25 100 12.7 1 22.23 25.4
3500S-1-202L wirewound ±3 ±0.2 50 9.46 2 22.23 25.4
3500S-2-202L wirewound ±3 ±0.2 50 12.64 2 22.23 25.4
3500S-1-502L wirewound ±3 ±0.2 50 9.46 5 22.23 25.4
3500S-2-502L wirewound ±3 ±0.2 50 12.64 5 22.23 25.4
3500S-2-103L wirewound ±3 ±0.2 50 12.64 10 22.23 25.4
3501H-1-103L Hybritron® ±10 ±0.25 100 12.7 10 22.23 25.4
3500S-2-203L wirewound ±3 ±0.2 50 12.64 20 22.23 25.4
3500S-2-104L wirewound ±3 ±0.2 50 12.64 100 22.23 25.4