Precise multiturn potentiometers 3549, Bourns

Precise multiturn potentiometers 3549, Bourns, 3549H-1AA-202B, 3549H-1AC-103B, 3549H-1AC-502B |EN|
Manufacturer
Type of potentiometershaft
Kind of potentiometermultiturn
Number of electrical turns10
Characteristicslinear
Power2W
IP ratingIP50
Shaft materialmetal
Body dimensionsØ22.5x19.8mm
Shaft diameter6.35mm
Thread length7.92mm
Shaft length12.7mm
Min. insulation resistance1000MΩ
Operating temperature-40...125°C
Featuresprecise
Symbol Linearity tolerance Resist. Tolerance Temp. coefficient Track mat. Mech. durability Manufacturer series Diameter Height
[%] [Ω] [%] [ppm/°C] [mm] [mm]
3549H-1AA-202B ±0.1 2k ±10 100 Hybritron® 5000000 cycles - 22.5 19.8
3549H-1AC-103B ±0.1 10k ±10 100 Hybritron® 5000000 cycles - 22.5 19.8
3549S-1AA-103A ±0.2 10k ±3 50 wirewound 2000000 cycles 3549S 22.5 19.8
3549S-1AA-103B ±0.1 10k ±3 50 wirewound 2000000 cycles - 22.5 19.8
3549S-1AA-501B ±0.1 500 ±3 50 wirewound 2000000 cycles - 22.5 19.8
3549S-1AG-103A ±0.2 10k ±3 50 wirewound 2000000 cycles - 22.5 19.8
3549S-1AA-102A - 1k ±3 50 wirewound - - 22.5 19.8