Precise multiturn potentiometers 3590S, Bourns

Precise multiturn potentiometers 3590S, Bourns, 3590S-2-201L, 3590S-1-501L, 3590S-2-501L |EN|
Manufacturer
Type of potentiometershaft
Track mat.wirewound
Power2W
Tolerance±5%
Temp. coefficient50ppm/°C
Characteristicslinear
Number of electrical turns10
Symbol Linearity tolerance Body dimensions Thread length Shaft length Min. insulation resistance Features Operating temperature Resist. Shaft material Shaft d. IP rating Diameter Height
[%] [mm] [mm] [mm] [MΩ] [°C] [Ω] [mm] [mm] [mm]
3590S-2-201L - 17x9.5 - 20.63 - - -10...70 200 - 6.34 - - -
3590S-1-501L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 500 plastic 6.35 IP40 22.22 18.6
3590S-2-501L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 500 metal 6.35 IP40 22.22 18.6
3590S-1-102L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 1k plastic 6.35 IP40 22.22 18.6
3590S-2-102L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 1k metal 6.35 IP40 22.22 18.6
3590S-4-102L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 1k metal 6.35 IP65 22.22 18.6
3590S-2-202L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 2k metal 6.35 IP40 22.22 18.6
3590S-4-202L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 2k metal 6.35 IP65 22.22 18.6
3590S-1-502L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 5k plastic 6.35 IP40 22.22 18.6
3590S-2-502L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 5k metal 6.35 IP40 22.22 18.6
3590S-4-502L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 5k metal 6.35 IP65 22.22 18.6
3590S-6-502L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 5k metal 6 IP40 22.22 18.6
3590S-1-103L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 10k plastic 6.35 IP40 22.22 18.6
3590S-2-103L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 10k metal 6.35 IP40 22.22 18.6
3590S-4-103L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 10k metal 6.35 IP65 22.22 18.6
3590S-6-103L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 10k metal 6 IP40 22.22 18.6
3590S-1-203L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 20k plastic 6.35 IP40 22.22 18.6
3590S-2-203L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 20k metal 6.35 IP40 22.22 18.6
3590S-2-503L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 50k metal 6.35 IP40 22.22 18.6
3590S-1-104L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 100k plastic 6.35 IP40 22.22 18.6
3590S-2-104L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 100k metal 6.35 IP40 22.22 18.6
3590S-4-104L ±0.25 Ø22.22x18.6 8 12.6 1000 precise -40...125 100k metal 6.35 IP65 22.22 18.6