Precise multiturn potentiometers, Bourns

Precise multiturn potentiometers, Bourns, 3543S-1-102L, 3547S-1AA-102A, 3543S-1-202L |EN|
Manufacturer
Type of potentiometershaft
Track mat.wirewound
Characteristicslinear
Min. insulation resistance1000MΩ
Featuresprecise
Shaft materialmetal
Temp. coefficient50ppm/°C
Linearity tolerance±0.25%
IP ratingIP40
Symbol Resist. Tol. No. of el. turns Power Body dimensions
[Ω] [%] [W] [mm]
3543S-1-102L 1k ±5 3 1 Ø22.23x19.05
3547S-1AA-102A 1k ±3 3 1 Ø22.48x19.81
3543S-1-202L 2k ±5 3 1 Ø22.23x19.05
3543S-1-502L 5k ±5 3 1 Ø22.23x19.05
3547S-1AA-502A 5k ±3 3 1 Ø22.48x19.81
3543S-1-103L 10k ±5 3 1 Ø22.23x19.05
3547S-1AA-103A 10k ±3 3 1 Ø22.48x19.81
3545S-1-102L 1k ±5 5 1.5 Ø22.23x19.05
3548S-1AA-102A 1k ±3 5 1.5 Ø22.48x19.81
3545S-1-202L 2k ±5 5 1.5 Ø22.23x19.05
3545S-1-502L 5k ±5 5 1.5 Ø22.23x19.05
3548S-1AA-502A 5k ±3 5 1.5 Ø22.48x19.81
3545S-1-103L 10k ±5 5 1.5 Ø22.23x19.05
3548S-1AA-103A 10k ±3 5 1.5 Ø22.48x19.81
3540S-1-101L 100 ±5 10 2 Ø22.23x19.05
3540S-1-201L 200 ±5 10 2 Ø22.23x19.05
3540S-1-501L 500 ±5 10 2 Ø22.23x19.05
3540S-1-102L 1k ±5 10 2 Ø22.23x19.05
3540S-1-202L 2k ±5 10 2 Ø22.23x19.05
3700S-1-202L 2k ±5 10 1 Ø12.7x25.4
3540S-1-502L 5k ±5 10 2 Ø22.23x19.05
3540S-1-103L 10k ±5 10 2 Ø22.23x19.05
3700S-1-103L 10k ±5 10 1 Ø12.7x25.4
3540S-1-203L 20k ±5 10 2 Ø22.23x19.05
3540S-1-503L 50k ±5 10 2 Ø22.23x19.05
3540S-1-104L 100k ±5 10 2 Ø22.23x19.05
Thread length:
Shaft length:
Shaft diameter:
Operating temp.:
  • -40...125°C (3547S-1AA-xxxA, 3548S-1AA-xxxA, 3540S-1-xxxL)
  • 1...125°C (3543S-1-xxxL, 3545S-1-xxxL, 3700S-1-202L, 3700S-1-103L)
Diameter:
Height: