| Manufacturer | BOURNS |
| Characteristics | linear |
| Track mat. | cermet |
| Power | 500mW |
| Tolerance | ±10% |
| Mounting | THT |
| Temp. coefficient | 100ppm/°C |
| Mechanical durability | 200 cycles |
| Mechanical rotation angle | 310° |
| Operating temperature | -55...125°C |
| Type of potentiometer | mounting |
| Potentiometer standard - inch | 3/8" |
| Symbol | Resist. | Term. pitch | Manufacturer series |
|---|---|---|---|
| [Ω] | [mm] | ||
| 3386F-1-101LF | 100 | 5.08x2.54 | 3386F |
| 3386F-1-102LF | 1k | 5.08x2.54 | 3386F |
| 3386F-1-103LF | 10k | 5.08x2.54 | 3386F |
| 3386F-1-104LF | 100k | 5.08x2.54 | 3386F |
| 3386F-1-201LF | 200 | 5.08x2.54 | 3386F |
| 3386F-1-202LF | 2k | 5.08x2.54 | 3386F |
| 3386F-1-203LF | 20k | 5.08x2.54 | 3386F |
| 3386F-1-501LF | 500 | 5.08x2.54 | 3386F |
| 3386F-1-502LF | 5k | 5.08x2.54 | 3386F |
| 3386F-1-503LF | 50k | 5.08x2.54 | 3386F |
| 3386G-1-101LF | 100 | 10.16x5.08 | - |
| 3386G-1-102LF | 1k | 10.16x5.08 | - |
| 3386G-1-103LF | 10k | 10.16x5.08 | - |
| 3386G-1-104LF | 100k | 10.16x5.08 | - |
| 3386G-1-202LF | 2k | 10.16x5.08 | - |
| 3386G-1-203LF | 20k | 10.16x5.08 | - |
| 3386G-1-501LF | 500 | 10.16x5.08 | - |
| 3386G-1-502LF | 5k | 10.16x5.08 | - |
| 3386G-1-503LF | 50k | 10.16x5.08 | - |
| 3386G-1-504LF | 500k | 10.16x5.08 | - |
| 3386H-1-102LF | 1k | 5.08x2.54 | 3386H |
| 3386H-1-103LF | 10k | 5.08x2.54 | 3386H |
| 3386H-1-104LF | 100k | 5.08x2.54 | 3386H |
| 3386H-1-105LF | 1M | 5.08x2.54 | 3386H |
| 3386H-1-201LF | 200 | 5.08x2.54 | - |
| 3386H-1-202LF | 2k | 5.08x2.54 | 3386H |
| 3386H-1-203LF | 20k | 5.08x2.54 | 3386H |
| 3386H-1-502LF | 5k | 5.08x2.54 | 3386H |
| 3386H-1-503LF | 50k | 5.08x2.54 | 3386H |
| 3386H-1-504LF | 500k | 5.08x2.54 | 3386H |
| 3386P-1-101LF | 100 | 5.08x2.54 | 3286P |
| 3386P-1-102LF | 1k | 5.08x2.54 | 3286P |
| 3386P-1-103LF | 10k | 5.08x2.54 | 3286P |
| 3386P-1-104LF | 100k | 5.08x2.54 | 3286P |
| 3386P-1-105LF | 1M | 5.08x2.54 | 3286P |
| 3386P-1-201LF | 200 | 5.08x2.54 | 3286P |
| 3386P-1-202LF | 2k | 5.08x2.54 | 3286P |
| 3386P-1-203LF | 20k | 5.08x2.54 | 3286P |
| 3386P-1-204LF | 200k | 5.08x2.54 | - |
| 3386P-1-501LF | 500 | 5.08x2.54 | 3286P |
| 3386P-1-502LF | 5k | 5.08x2.54 | 3286P |
| 3386P-1-503LF | 50k | 5.08x2.54 | 3286P |
| 3386P-1-504LF | 500k | 5.08x2.54 | - |
| 3386V-1-105LF | 1M | 5.08x2.54 | 3386V |
| 3386V-1-202LF | 2k | 5.08x2.54 | 3386V |
| 3386W-1-101LF | 100 | 2.54 | - |
| 3386W-1-102LF | 1k | 2.54 | - |
| 3386W-1-103LF | 10k | 2.54 | - |
| 3386W-1-104LF | 100k | 2.54 | - |
| 3386W-1-105LF | 1M | 2.54 | - |
| 3386W-1-201LF | 200 | 2.54 | - |
| 3386W-1-202LF | 2k | 2.54 | - |
| 3386W-1-203LF | 20k | 2.54 | - |
| 3386W-1-501LF | 500 | 2.54 | - |
| 3386W-1-502LF | 5k | 2.54 | - |
| 3386X-1-101LF | 100 | 5.08x2.54 | - |
| 3386X-1-102LF | 1k | 5.08x2.54 | 3386X |
| 3386X-1-103LF | 10k | 5.08x2.54 | 3386X |
| 3386X-1-104LF | 100k | 5.08x2.54 | 3386X |
| 3386X-1-105LF | 1M | 5.08x2.54 | 3386X |
| 3386X-1-202LF | 2k | 5.08x2.54 | 3386X |
| 3386X-1-203LF | 20k | 5.08x2.54 | 3386X |
| 3386X-1-501LF | 500 | 5.08x2.54 | - |
| 3386X-1-502LF | 5k | 5.08x2.54 | 3386X |
| 3386X-1-503LF | 50k | 5.08x2.54 | 3386X |
| 3386X-1-504LF | 500k | 5.08x2.54 | 3386X |