Tolerance | ±10% |
Characteristics | linear |
Power | 250mW |
Mechanical rotation angle | 260 ±10° |
Operating temperature | -55...125°C |
Temp. coefficient | 100ppm/°C |
Mechanical durability | 200 cycles |
Features | precise |
Term. pitch | 2.54x2.54mm |
Body dimensions | 7.2x7x5mm |
Track mat. | cermet |
Type of potentiometer | mounting |
Engineering PN | 3362 |
Potentiometer standard - inch | 1/4" |