| Tolerance | ±10% |
| Characteristics | linear |
| Power | 500mW |
| Mechanical rotation angle | 290 ±5° |
| Electrical rotation angle | 250 ±15° |
| Operating temperature | -55...125°C |
| Track mat. | cermet |
| Temp. coefficient | 100ppm/°C |
| Term. pitch | 2.54x2.54mm |
| IP rating | IP67 |
| Potentiometer | mounting |
| Potentiometer standard - inch | 1/4" |
| Torque | 2Ncm |
| Kind of potentiometer | single turn |
| Symbol | Resist. |
|---|---|
| [Ω] | |
| T73RYP500R | 500 |
| T73RYP1K | 1k |
| T73RYP2K | 2k |
| T73RYP5K | 5k |
| T73RYP10K | 10k |
| T73RYP50K | 50k |
| T73RYP100K | 100k |
| T73RYE500R | 500 |
| T73RYE1K | 1k |
| T73RYE2K | 2k |
| T73RYE5K | 5k |
| T73RYE10K | 10k |
| T73RYE50K | 50k |
| T73RYE100K | 100k |
| T73RXX500R | 500 |
| T73RXX1K | 1k |
| T73RXX5K | 5k |
| T73RXX10K | 10k |
| T73RXX50K | 50k |
| T73RXX100K | 100k |
| Symbol: (T73RYPxxx) | |
|---|---|
| Manufacturer series | T73RYP |
| Operating voltage | 250V |
| Symbol: (T73RYExxx) | |
| Manufacturer series | T73RYE |
| Operating voltage | 250V |
| Symbol: (T73RXXxxx) | |
| Manufacturer series | T73RXXX |
| Operating voltage | 250V |