| Manufacturer | PNEUMAT |
| Pneumatic module | pressure regulator |
| Manufacturer series | Flowmatik |
| Symbol | Operating pressure | Dimensions | Operating temperature | Thread | A | B | C | D | E | F |
|---|---|---|---|---|---|---|---|---|---|---|
| [bar] | [°C] | [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | |||
| DR200A-01 | 1.5...12 | Fig. 1. | -10...60 | G 1/8" | 64 | 52 | 36 | 95 | 26 | 17.5 |
| DR200A-02 | 1.5...12 | Fig. 1. | -10...60 | G 1/4" | 64 | 52 | 36 | 95 | 26 | 17.5 |
| DR200A-03 | 1.5...12 | Fig. 1. | -10...60 | G 3/8" | 64 | 52 | 36 | 95 | 26 | 17.5 |
| DR400A-03 | 1.5...12 | Fig. 1. | -10...60 | G 3/8" | 85 | 70 | 52 | 137 | 34.5 | 30 |
| DR400A-04 | 1.5...12 | Fig. 1. | -10...60 | G 1/2" | 85 | 70 | 52 | 137 | 34.5 | 30 |
| DR400A-06 | 1.5...12 | Fig. 1. | -10...60 | G 3/4" | 85 | 70 | 52 | 137 | 34.5 | 30 |
| DR600A-06 | 1.5...12 | Fig. 1. | -10...60 | G 3/4" | 108.5 | 88.5 | 52 | 145 | 30 | 27 |
| DR600A-08 | 1.5...12 | Fig. 1. | -10...60 | G 1" | 108.5 | 88.5 | 52 | 145 | 30 | 27 |
| AR900A-20 | 1.5...8.5 | Fig. 2. | - | G 2" | - | - | - | - | - | - |