| Manufacturer | FESTO |
| Pneumatic module | pressure regulator |
| Operating temperature | -10...60°C |
| Application | inert gases, compressed air |
| Features | precise |
| Symbol | Operating pressure | Pressure range | Flow | Input thread | Output thread |
|---|---|---|---|---|---|
| [bar] | [bar] | [l/min] | |||
| LRP-1/4-0.7 | 1...12 | 0.05...0.7 | 800 | G 1/4" internal | G 1/4" internal |
| LRP-1/4-10 | 1...12 | 0.1...10 | 2300 | G 1/4" internal | G 1/4" internal |
| LRP-1/4-2.5 | 1...12 | 0.05...2.5 | 1800 | G 1/4" internal | G 1/4" internal |
| LRP-1/4-4 | 1...12 | 0.05...4 | 2000 | G 1/4" internal | G 1/4" internal |
| LRP-1/8-6 | 1...8 | 0.1...6 | 300 | G 1/8" internal | G 1/8" internal |