| Manufacturer | DANFOSS |
| Controlled parameter | pressure |
| Manufacturer series | BCP |
| Mounting | G1/2 A |
| Kind of output 1 | SPDT |
| The programming method | adjusting screw |
| Body dim. | 70x82x98mm |
| Operating temperature | -20...70°C |
| IP rating | IP65 |
| Type of automation module | pressure switch |
| Symbol | Working press. | Regulation for OUT1 | Features | Pressure setting range |
|---|---|---|---|---|
| [bar] | [bar] | |||
| 017B0002 | max. 6 | adjustable hysteresis from 0,15 to 0,6 bar | automatic reset | 0.1...1.1 |
| 017B0006 | max. 10 | adjustable hysteresis from 0.4 to 1 bar | automatic reset | 0...2.5 |
| 017B0010 | max. 16 | adjustable hysteresis from 0.7 to 1,4 bar | automatic reset | 0...6 |
| 017B0014 | max. 25 | adjustable hysteresis from 1 to 2,5 bar | automatic reset | 1...10 |
| 017B0018 | max. 32 | adjustable hysteresis from 2 to 3,2 bar | automatic reset | 2...16 |
| 017B0022 | max. 40 | adjustable hysteresis from 2,5 to 4.0 bar | automatic reset | 5...25 |
| 017B0026 | max. 63 | adjustable hysteresis from 3 to 6 bar | automatic reset | 10...40 |
| 017B0030 | max. 6 | hysteresis 0,1 bar | manual reset | 0.1...1.1 |
| 017B0034 | max. 10 | hysteresis 0,2 bar | manual reset | 0...2.5 |
| 017B0038 | max. 16 | hysteresis 0,4 bar | manual reset | 0...6 |
| 017B0042 | max. 25 | hysteresis 0,45 bar | manual reset | 1...10 |
| 017B0046 | max. 32 | hysteresis 1,2 bar | manual reset | 2...16 |
| 017B0050 | max. 40 | hysteresis 1,5 bar | manual reset | 5...25 |
| 017B0054 | max. 63 | hysteresis 2,3 bar | manual reset | 10...40 |
| 017B0058 | max. 10 | hysteresis 0,2 bar | manual reset | 0...2.5 |
| 017B0062 | max. 16 | hysteresis 0,4 bar | manual reset | 0...6 |
| 017B0066 | max. 25 | hysteresis 0,45 bar | manual reset | 1...10 |
| 017B0070 | max. 32 | hysteresis 1,2 bar | manual reset | 2...16 |
| 017B0074 | max. 40 | hysteresis 1,5 bar | manual reset | 5...25 |