| Manufacturer | DANFOSS |
| Manufacturer series | CS |
| Controlled parameter | pressure |
| Regulation for output 1 | ON-OFF with hysteresis |
| The programming method | adjusting screw |
| Body dim. | 66x105x107mm |
| Operating temperature | -20...70°C |
| Type of automation module | pressure switch |
| Symbol | Mounting | IP rating | Kind of output 1 | Operating pressure | Pressure setting range |
|---|---|---|---|---|---|
| [bar] | [bar] | ||||
| 031E020066 | G1/4" | IP43 | 3PST-NC | max. 10 | 2...6 |
| 031E020266 | G1/4" | IP43 | SPST-NC | max. 10 | 2...6 |
| 031E020566 | G1/4" | IP55 | 3PST-NC | max. 10 | 2...6 |
| 031E021066 | G1/2" | IP43 | 3PST-NC | max. 10 | 2...6 |
| 031E021566 | G1/2" | IP55 | 3PST-NC | max. 10 | 2...6 |
| 031E022066 | G1/4" | IP43 | 3PST-NC | max. 20 | 4...12 |
| 031E022566 | G1/4" | IP55 | 3PST-NC | max. 20 | 4...12 |
| 031E023066 | G1/2" | IP43 | 3PST-NC | max. 20 | 4...12 |
| 031E023566 | G1/2" | IP55 | 3PST-NC | max. 20 | 4...12 |
| 031E024066 | G1/4" | IP43 | 3PST-NC | max. 32 | 7...20 |
| 031E024566 | G1/4" | IP55 | 3PST-NC | max. 32 | 7...20 |
| 031E025066 | G1/2" | IP43 | 3PST-NC | max. 32 | 7...20 |
| 031E025566 | G1/2" | IP55 | 3PST-NC | max. 32 | 7...20 |