| Manufacturer | TELEMECANIQUE SENSORS |
| Manufacturer series | XMA |
| Controlled parameter | pressure |
| Mounting | G1/4" |
| Kind of output 1 | relay, SPDT |
| The programming method | adjusting screw |
| Electrical connection | PG13,5, screw terminals |
| Operating temperature | -25...70°C |
| IP rating | IP54 |
| Type of automation module | pressure switch |
| Symbol | Working press. | Regulation for OUT1 | Pressure setting range |
|---|---|---|---|
| [bar] | [bar] | ||
| XMAV06L2135 | max. 7.5 | adjustable hysteresis from 0.8 to 4.2 bar | 1...6 |
| XMAV12L2135 | max. 15 | adjustable hysteresis from 1 to 8.4 bar | 1.3...12 |
| XMAV25L2135 | max. 31.25 | adjustable hysteresis from 3,4 to 20 bar | 3.5...25 |