Pressure regulators, XMP series

Pressure regulators, XMP series, XMPA06B2131, XMPA06C2131, XMPA12B2131, XMPA12B2242 |EN|
Symbol Controlled parameter Manufacturer series Electrical connection The programming method Operating temperature IP rating Manufacturer Mounting Kind of OUT1 Regulation for OUT1 Working press. Body dim. Pressure setting range Type of automation module
[°C] [bar] [mm]
XMPA06B2131 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G1/4" DPST-NC, relay adjustable hysteresis from 0.8 to 4.2 bar max. 7.5 106x57x97.5 1...6bar pressure switch
XMPA06C2131 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G1/4" 3PST-NC, relay adjustable hysteresis from 0.8 to 4.2 bar max. 7.5 106x57x97.5 1...6bar pressure switch
XMPA12B2131 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G1/4" DPST-NC, relay adjustable hysteresis from 1 to 8.4 bar max. 15 106x57x97.5 1.3...12bar pressure switch
XMPA12B2242 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G3/8" DPST-NC, relay adjustable hysteresis from 1,7 to 8.4 bar max. 15 106x57x97.5 1.3...12bar pressure switch
XMPA12C2242 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G3/8" 3PST-NC, relay adjustable hysteresis from 1,7 to 8.4 bar max. 15 106x57x97.5 1.3...12bar pressure switch
XMPA12C2131 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G1/4" 3PST-NC, relay adjustable hysteresis from 1 to 8.4 bar max. 15 106x57x97.5 1.3...12bar pressure switch
XMPA25B2131 pressure XMP PG13,5, screw terminals adjusting screw -25...70 IP54 TELEMECANIQUE SENSORS G1/4" DPST-NC, relay adjustable hysteresis from 3,4 to 20 bar max. 31.25 126x57x97.5 3.5...25bar pressure switch
XMPA06B2141 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPA06B2141C052 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPA06B2141C249 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPA06C2242 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPA12B2144C243 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPB06B2131 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC06B2131 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC06C2941C053 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC06C2941C059 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC06C2941C724 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC12B2131 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC12C2941C054 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC12C2941C060 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC12C2941C725 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPC12C2941S702 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPE12C2242 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPE12C2431 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPE12C2431C200 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPE12C2531C202 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPR12B2433 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
XMPR12C2133 pressure XMP - - - - TELEMECANIQUE SENSORS - - - - - - pressure switch
9012GGW1 pressure 9012G 1/2NPT - - - TELEMECANIQUE SENSORS 1/4-18 NPTF SPDT - - - 0...75psi pressure switch
9016GAW21F pressure 9016G 1/2NPT - - - TELEMECANIQUE SENSORS 1/4-18 NPTF NC x2 + NO x2 - - - - pressure switch
ACW21M129012 pressure OsiSense PG13,5 - - IP65 TELEMECANIQUE SENSORS G1/4" CO x2 - max. 17 - 0.07...7.6bar, 1.01...110.2psi pressure switch
ACW25M119012 pressure OsiSense M20 - - IP65 TELEMECANIQUE SENSORS G1/4" CO x2 - max. 7 - 0.07...5.2bar, 1.01...75.4psi pressure switch
ACW4M129012 pressure OsiSense PG13,5 - - IP65 TELEMECANIQUE SENSORS G1/4" CO - max. 2 - 0.07...1.4bar, 1.01...20.3psi pressure switch
ACW5M129012 pressure OsiSense PG13,5 - - IP65 TELEMECANIQUE SENSORS G1/4" CO - max. 7 - 0.07...5.2bar, 1.01...75.4psi pressure switch
ACW7M129012 pressure OsiSense PG13,5 - - IP65 TELEMECANIQUE SENSORS G1/4" CO - max. 140 - 10...69bar, 145...1000psi pressure switch
ACW8M119012 pressure OsiSense M20 - - IP65 TELEMECANIQUE SENSORS G1/4" CO - max. 17 - 1.4...12bar, 20.3...174psi pressure switch
ACW8M129012 pressure OsiSense PG13,5 - - IP65 TELEMECANIQUE SENSORS G1/4" CO - max. 17 - 1.4...12bar, 20.3...174psi pressure switch
FSG9 pressure OsiSense - - - IP20 TELEMECANIQUE SENSORS R 1/4" NC x2 - max. 8 - 1.4...4.6bar, 20.3...66.7psi pressure switch