Pressure regulators, XMX series

Pressure regulators, XMX series, XMXA06L2135, XMXA12L2135, XMXA25L2135 |EN|
Manufacturer
Manufacturer seriesXMX
Controlled parameterpressure
MountingG1/4"
Kind of output 1relay, SPDT
The programming methodadjusting screw
Electrical connectionPG13,5, screw terminals
Operating temperature-25...70°C
IP ratingIP54
Type of automation modulepressure switch
Symbol Working press. Regulation for OUT1 Body dim. Pressure setting range
[bar] [mm] [bar]
XMXA06L2135 max. 7.5 adjustable hysteresis from 0.8 to 4.2 bar 106x57x98 1...6
XMXA12L2135 max. 15 adjustable hysteresis from 1 to 8.4 bar 106x57x98 1.3...12
XMXA25L2135 max. 31.25 adjustable hysteresis from 3,4 to 20 bar 126x57x98 3.5...25