Pressure relay; SMC

Pressure relay; SMC, IS10M-20-6L-A, IS10M-30-6L-A, IS10M-40-6L-A, IS10M-50-6L-A |EN|
Manufacturer
Pneumatic modulepressure relay
Operating pressure1...6bar
Output configurationNO
Usup24...100V DC
Usup24...100V AC
Mechanical durability5000000 cycles
Operating temperature-5...60°C
IP ratingIP40
Symbol Thread Features
IS10M-20-6L-A Rc 1/8" for mounting between components
IS10M-30-6L-A Rc 1/8" for mounting between components
IS10M-40-6L-A Rc 1/8" for mounting between components
IS10M-50-6L-A Rc 1/8" for mounting between components
IS10E-20F01-6L-A G 1/8" for mounting on the end of the set
IS10E-20F02-6L-A G 1/8" for mounting on the end of the set
IS10E-30F02-6L-A G 1/8" for mounting on the end of the set
IS10E-30F03-6L-A G 1/8" for mounting on the end of the set
IS10E-40F04-6L-A G 1/8" for mounting on the end of the set