Pressure sensors

Pressure sensors, CZN-CP1, CZN-CP6, CZN-CP9, CZN-CP12, CZN-CP15, CZN-CP18, CZN-CP21, CZN-CP24 |EN|
Type of sensorpressure
Operating temperature-40...75°C
Measuring range0,2...100N
CharacteristicsFig. 1-1.
Max. operating current1mA
Symbol Dimensions Body dimensions Features
[mm]
CZN-CP1 Fig. 2-1. 7.62x38.1x0.34  
CZN-CP6 Fig. 2-1. 7.62x38.1x0.34 self-adhesive
CZN-CP9 Fig. 2-2. 11.94x48.77x0.34  
CZN-CP15 Fig. 2-1. 15.23x51.65x0.34  
CZN-CP18 Fig. 2-1. 15.23x51.65x0.34 self-adhesive
CZN-CP21 Fig. 2-1. 18.3x54.15x0.34  
CZN-CP24 Fig. 2-1. 18.3x54.15x0.34 self-adhesive
CZN-CP33 Fig. 2-2. 26.35x64.05x0.34  
CZN-CP45 Fig. 2-2. 45.7x83.55x0.34