Pressure transducers, IPS series

Manufacturer
Controlled parameterrelative pressure
Manufacturer seriesIPS
MountingG1/4"
Usup9...32V DC
Measurement accuracy0.5%
Pin4
Additional functionsmeasurement regarding reference pressure
Operating temperature-20...80°C
Symbol Operating pressure Connection Pressure setting range
[bar] [bar]
IPS-G1000-5 max. 2 DIN 43650 0...1
IPS-G1000-6 max. 2 DIN 43650 0...1
IPS-G1000-6M12 max. 2 M12 male 0...1
IPS-G1003-6 max. 200 DIN 43650 0...100
IPS-G1602-5M12 max. 32 M12 male 0...16
IPS-G1602-6 max. 32 DIN 43650 0...16
IPS-G2502-5 max. 50 DIN 43650 0...25
IPS-G2502-6M12 max. 50 M12 male 0...25
IPS-G4003-6 max. 650 DIN 43650 0...400
IPS-G6000-6 max. 10 DIN 43650 0...6