| Manufacturer | TELEMECANIQUE SENSORS |
| Type of converter | pressure |
| Manufacturer series | OsiSense |
| Controlled parameter | pressure |
| Usup | 24V DC |
| Current output | 4...20mA |
| Measurement accuracy | 1% |
| Operating temperature | 0...80°C |
| IP rating | IP65 |
| Symbol | Pressure setting range | Operating pressure | Mounting | Connection | Pin |
|---|---|---|---|---|---|
| [bar] | |||||
| XMLK010B2C21 | 0...10bar | 0...10 | G1/4 A | DIN EN 175301-803 A | - |
| XMLK010B2D21 | 0...10bar | 0...10 | G1/4 A | M12 male | 4 |
| XMLK100P2D23 | 0...689.48kPa | 0...6.9 | 1/4-18 NPT | M12 male | 4 |
| XMLK200P2D23 | 0...1378.95kPa | 0...13.79 | 1/4-18 NPT | M12 male | 4 |
| XMLK300P2D23 | 0...2068.43kPa | 0...20.68 | 1/4-18 NPT | M12 male | 4 |