| Manufacturer | TELEMECANIQUE SENSORS |
| Symbol | Accessories for sensors | Controlled parameter | Manufacturer series | Connection | Pin | Measurement accuracy | Operating temperature | IP rating | Operating pressure | Mounting | Usup | Pressure setting range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [%] | [°C] | [bar] | [V DC] | [bar] | ||||||||
| XMLG001D21 | - | - | - | M12 male | 4 | - | - | - | - | G1/4 A | 8...33 | 0...1 |
| XMLG025D21 | - | - | - | M12 male | 4 | - | - | - | - | G1/4 A | 8...33 | 0...25 |
| XMLGM01D21 | - | - | - | M12 male | 4 | - | - | - | - | G1/4 A | 8...33 | -1...0 |
| XMLP001GD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 3 | G1/4 A | 7...33 | 0...1 |
| XMLP004GD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 12 | G1/4 A | 7...33 | 0...4 |
| XMLP004GD71F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 12 | G1/4 A | 12...33 | 0...4 |
| XMLP006GD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 18 | G1/4 A | 7...33 | 0...6 |
| XMLP006GD71P | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 18 | G1/4 A | 12...33 | 0...6 |
| XMLP010BC21F | - | - | - | DIN 43650 | 3 | 0.5 | -30...85 | IP67 | - | - | 7...33 | 0...10 |
| XMLP010BD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 30 | G1/4 A | 7...33 | 0...10 |
| XMLP010BD71F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 30 | G1/4 A | 12...33 | 0...10 |
| XMLP016BD71F | - | - | - | M12 male | 4 | 0.5 | -30...85 | IP67 | - | - | 12...33 | 0...16 |
| XMLP025BC21F | - | - | - | DIN 43650 | 3 | 0.5 | -30...85 | IP67 | - | - | 7...33 | 0...25 |
| XMLP025BD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 75 | G1/4 A | 7...33 | 0...25 |
| XMLP040BD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 120 | G1/4 A | 7...33 | 0...40 |
| XMLP250BC21F | - | - | - | DIN 43650 | 3 | 0.5 | -30...85 | IP67 | - | - | 7...33 | 0...250 |
| XMLP250BD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 750 | G1/4 A | 7...33 | 0...250 |
| XMLP250BD71F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 750 | G1/4 A | 12...33 | 0...250 |
| XMLP250MD21F | - | - | - | M12 male | 4 | 0.5 | -30...85 | IP67 | - | - | 7...33 | 0...250m |
| XMLP2D5GD21F | - | relative pressure | XMLP | M12 male | 4 | 0.5 | -30...85 | IP67 | max. 7.5 | G1/4 A | 7...33 | 0...2.5 |
| XMLP400BD21F | - | - | - | M12 male | 4 | 0.5 | -30...85 | IP67 | - | - | 7...33 | 0...400 |
| XMLP400BD71F | - | - | - | M12 male | 4 | 0.5 | -30...85 | IP67 | - | G1/4 A | 12...33 | 0...400 |
| XMLR010G0T25 | - | - | - | M12 male | 4 | - | -20...80 | IP67 | - | G1/4 A | 12...33 | 0...10 |
| XMLR010G0T26 | - | - | - | M12 male | 4 | - | -20...80 | IP67 | - | G1/4 A | 12...33 | 0...10 |
| XMLR010G0T75 | - | - | - | M12 male | 4 | - | -20...80 | IP67 | - | G1/4 A | 12...33 | 0...10 |
| XMLR016G0T25 | - | - | - | M12 male | 4 | - | -20...80 | IP67 | - | G1/4 A | 12...33 | 0...16 |
| XMLZL001 | cover | - | - | - | - | - | - | - | - | - | - | - |
| XMLZL014 | diaphragm | - | - | - | - | - | - | - | - | - | - | - |
| XMLZL017 | mounting holder | - | - | - | - | - | - | - | - | - | - | - |