| Manufacturer | ELKO EP |
| Manufacturer series | PRI-52 |
| Controlled parameter | AC current |
| Mounting | for DIN rail mounting |
| Power supply | external |
| Usup | 230V AC |
| Kind of output 1 | SPDT |
| Contact actuation delay | 0.5...10s |
| Body dimensions | 17.6x90x64mm |
| Operating temperature | -20...55°C |
| IP rating | IP20 |
| Leads | screw terminals |
| Controlled parameter range | 500mA...25A |
| Type of automation module | current monitoring relay |
| Symbol | Product description |
|---|---|
| PRI-52 | Current monitoring relay;AC current;230VAC;PRI-52;SPDT;IP20 |