Probe: K-type temperature; FLUKE

Probe: K-type temperature; FLUKE, FLK-80PK-25 |EN|
Manufacturer
Featuresdesigned for liquids and gels temperature measurment
Temperature measuring range-40...350°C
Cable length with temperature probe1m
Probe length101.6mm
Probe diameter3.4mm
Overall length222.3mm
Temperature measurement accuracy±1.1°C @(0°C...350°C), ±2.2°C @(-40°C...0°C)
Symbol Product description
FLK-80PK-25 Probe:K-type temperature;-40÷350°C;Probe l:101.6mm