Manufacturer: Beckhoff Automation

Manufacturer
Symbol IP rating Operating temp. Body dimensions Communictions protocol Usup Usup Conform to the norm Number of inputs Number of outputs Additional functions Current rating Data transfer rate Connection Type of automation module
[°C] [mm] [V DC] [V AC] [A] [Mbps]
EK1100 IP20 -25...60 - EtherCAT 24 - ATEX Ex CE IECEx UL - - - - 100 RJ45 x2 converter
EK1814 IP20 -25...60 44x100x68 EtherCAT 24 - CE UL 4 4 - - - RJ45 x2 converter
EK1818 IP20 -25...60 44x100x68 EtherCAT 24 - CE UL 8 4 - - - RJ45 x2 converter
EK1828 IP20 -25...60 44x100x68 EtherCAT 24 - CE UL 4 8 - - - RJ45 x2 converter
EK1828-0010 IP20 -25...60 44x100x68 EtherCAT 24 - CE UL - 8 - - - RJ45 x2 converter
BK1250 IP20 -25...60 - EtherCAT 24 - ATEX Ex CE UL - - - - - - signal converter
EK1110 IP20 -25...60 - EtherCAT - - ATEX Ex CE UL - - - - - - EtherCAT extension
EL9011 - - - - - - - - - - - - - end cap
EL9100 IP20 -25...60 - EtherCAT 24 - ATEX Ex CE UL - - LED status indicator - - - mains
EL9110 IP20 -25...60 - EtherCAT 24 - ATEX Ex CE UL - - LED status indicator - - - mains
EL9410 IP20 -25...60 - EtherCAT - - ATEX Ex CE UL - - - - - - mains
KL9010 IP20 -25...60 - - - - ATEX Ex CE GL IECEx UL - - - - - - bus end terminal
KL9100 IP20 -25...60 15x100x70 - 24 - ATEX Ex CE GL UL - - LED status indicator - - - mains
KL9110 IP20 -25...60 15x100x70 - 24 - ATEX Ex CE GL IECEx UL - - LED status indicator - - - mains
KL9200 IP20 -25...60 15x100x70 - 24 - ATEX Ex CE GL UL - - LED status indicator; integrated fine-wire fuse 6.3 - - mains
KL9400 IP20 -25...60 15x100x70 - 24 - ATEX Ex CE GL UL - - - - - - mains
EL9187 - -25...60 12x100x68 - 60 30 ATEX Ex CE GL UL - - - - - - Potential distributor module