| Manufacturer | BLOCK |
| Symbol | Type of protection | Installation accesories | Mounting | IP rating | Leads | Usup | Usup | Uoper. | Operating voltage | Controlled parameter | Operating temperature | Body dimensions | Manufacturer series | Cur. rat. | Range of detected current | Resist. | Number of channels | Structure | Additional functions | Kind of protection | Interface | Output |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [V DC] | [V AC] | [°C] | [mm] | [A] | [A] | [Ω] | ||||||||||||||
| EB-0824-100-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-18 | 10 | 0.5...10 | - | 1 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | - | - | - |
| EB-0824-100-4 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-18 | 10 | 0.5...10 | - | 1 | - | single status signal; current range adjustable via interface; current range adjustable via switch; LED status indicator | - | - | - |
| EB-2724-010-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 1 | - | - | 1 | - | LED status indicator | thermomagnetic | - | - |
| EB-2724-020-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 2 | - | - | 1 | - | LED status indicator | thermomagnetic | - | - |
| EB-2724-030-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 3 | - | - | 1 | - | LED status indicator | thermomagnetic | - | - |
| EB-2724-040-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 4 | - | - | 1 | - | LED status indicator | thermomagnetic | - | - |
| EB-2724-060-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 6 | - | - | 1 | - | LED status indicator | thermomagnetic | - | - |
| EB-2724-2160-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-27 | 8 | - | - | 2 | - | LED status indicator | thermomagnetic | - | - |
| EB-2824-040-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-28 | 4 | - | - | 1 | - | LED status indicator | - | - | - |
| EB-2824-060-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-28 | 6 | - | - | 1 | - | LED status indicator | - | - | - |
| EB-3824-100-0 | circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 12x99x60 | EB-18 | 10 | 0.5...10 | - | 1 | - | current range adjustable via interface; LED status indicator | - | - | - |
| EB-COV | - | side cover | - | - | - | - | - | - | - | - | - | 4x96.5x59.7 | - | - | - | - | - | - | - | - | - | - |
| ESG-3 | - | inrush current limiter | - | IP65 | 230 | 99...253 | - | 0...40 | 66x70x121 | ESG | 16 | - | 7.8 | - | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled | - | - | - | ||||
| ESG-6 | - | inrush current limiter | for DIN rail mounting | IP20 | - | - | 230 | - | 99...253 | - | 0...40 | 72x90x59.2 | ESG | 16 | - | 7.8 | - | - | - | - | - | - |
| PC-0724-480-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 6 | 1...6 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PC-0724-800-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PC-0724-800-0I1 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | IO-Link | - |
| PC-0724-800-2 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | SSR x2 | |
| PC-0724-800-3 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | dry contact, dry contact x2 |
| PC-0748-800-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 48 | - | 32...58 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PC-0748-800-2 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 48 | - | 32...58 | - | minitor maximum current value | -25...70 | 42x127x116.5 | ECONOMY SMART | 10 | 2...10 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | SSR x2 |
| PC-0824-480-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 42x127x116.5 | BASIC SMART | 6 | 0.5...6 | - | 8 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | - | - | 24 V DC x2 |
| PM-0712-400-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 12 | - | 10...16 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 12 V DC x2 |
| PM-0724-120-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 6 | 1...6 | - | 2 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0724-200-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 2 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0724-240-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 6 | 1...6 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0724-400-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0724-400-0I1 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 1...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | IO-Link | - |
| PM-0724-400-1 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0724-400-2 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | SSR x2 |
| PM-0748-200-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 48 | - | 32...58 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 2 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0748-400-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 48 | - | 32...58 | - | minitor maximum current value | -25...70 | 45x90x91.5 | ECONOMY SMART | 10 | 2...10 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | thermomagnetic | - | 24 V DC x2 |
| PM-0824-240-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 18...30 | - | minitor maximum current value | -25...70 | 45x90x91.5 | BASIC SMART | 6 | 0.5...6 | - | 4 | - | current range adjustable via interface; current range adjustable via switch; LED status indicator | - | - | 24 V DC x2 |
| PM-9824-152-0 | electronic circuit breaker | - | for DIN rail mounting | IP20 | spring clamps | 24 | - | 20...29 | - | minitor maximum current value | -25...70 | 45x90x91.5 | BASIC FIX | 3.8 | - | - | 4 | - | LED status indicator | - | - | 24 V DC x2 |