| Manufacturer | CLIFF |
| Kit contents | 2x 1.5m test lead with 4mm banana plug - test probe |
| Structure | probe tip x2; angular banana plug 4mm x2 |
| Rated voltage | 1kV DC |
| Current rating | 500mA |
| Wire insulation material | silicone |
| Cable length | 1.5m |
| Conform to the norm | CAT II 1000V CAT III 600V EN 61010 |
| Colour | red and black |
| Type of test lead | kit |
| Symbol | Product description |
|---|---|
| CIH3006 | Test lead:kit;Urated:1kVDC;Inom:500mA;Len:1.5m;red and black |