| Manufacturer | ECE |
| Operating temperature | -40...85°C |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 80mΩ |
| Mechanical durability | 10000 cycles |
| Manufacturer series | ERD9 |
| DC contacts rating @R* | 0.15A / 42V DC |
| Terminal pitch | 2.54mm |
| Flammability rating | UL94V-0 |
| Switching torque | 4.9Ncm |
| Contact plating | gold-plated |
| Output code | real code |
| Soldering temperature | 260°C / 5 s |
| Symbol | Leads | Body dimensions | Positions | Stable positions number | Mounting | Features | Type of rotary coded switch |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| ERD910RDZ | for PCB | 10x10x6.5 | 10 | 10 | SMT | without knob | DEC/BCD |
| ERD910RF04Z | for PCB, angled | 10x10x6.5 | 10 | 10 | THT | without knob | DEC/BCD |
| ERD910RMZ | for PCB | 10x10x6.7 | 10 | 10 | SMT | without knob | DEC/BCD |
| ERD910RR04Z | for PCB, angled | 10x10x6.5 | 10 | 10 | THT | without knob | DEC/BCD |
| ERD910RS04Z | for PCB | 10x10x6.5 | 10 | 10 | THT | without knob | DEC/BCD |
| ERD910RSZ | for PCB | 10x10x6.5 | 10 | 10 | THT | without knob | DEC/BCD |
| ERD916RDZ | for PCB | 10x10x6.5 | 16 | 16 | SMT | without knob | HEX/BCD |
| ERD916RF04Z | for PCB, angled | 10x10x6.5 | 16 | 16 | THT | without knob | HEX/BCD |
| ERD916RMZ | for PCB | 10x10x6.7 | 16 | 16 | SMT | without knob | HEX/BCD |
| ERD916RR04Z | for PCB, angled | 10x10x6.5 | 16 | 16 | THT | without knob | HEX/BCD |
| ERD916RS04Z | for PCB | 10x10x6.5 | 16 | 16 | THT | without knob | HEX/BCD |
| ERD916RSZ | for PCB | 10x10x6.5 | 16 | 16 | THT | without knob | HEX/BCD |
| ERDA10RFZ | for PCB, angled | 10x10x8.85 | 10 | 10 | THT | with knob | DEC/BCD |
| ERDA10RRZ | for PCB, angled | 10x10x8.85 | 10 | 10 | THT | with knob | DEC/BCD |
| ERDA10RSZ | for PCB | 10x10x6.5 | 10 | 10 | THT | with knob | DEC/BCD |
| ERDA16RFZ | for PCB, angled | 10x10x8.85 | 16 | 16 | THT | with knob | HEX/BCD |
| ERDA16RRZ | for PCB, angled | 10x10x8.85 | 16 | 16 | THT | with knob | HEX/BCD |
| ERDA16RSZ | for PCB | 10x10x6.5 | 16 | 16 | THT | with knob | HEX/BCD |