Manufacturer: GEWISS

Manufacturer
Symbol Mounting Manufacturer series Leads IP rating Primary voltage Additional functions Power Installation accesories Rated voltage Cur. rat.
[VA] [V AC] [A]
GW96340 - - - - - - - base load element - -
GW96401 for DIN rail mounting 90 AM terminal block IP20 12V AC - 5 modular bell - -
GW96402 for DIN rail mounting 90 AM terminal block IP20 230V AC - 10 modular bell - -
GW96403 for DIN rail mounting 90 AM terminal block IP20 230V AC Built-in 24V transformer 6.1 modular bell - -
GW96406 for DIN rail mounting 90 AM terminal block IP20 12V AC - 5 modular buzzer - -
GW96407 for DIN rail mounting 90 AM terminal block IP20 230V AC - 10 modular buzzer - -
GW96408 for DIN rail mounting 90 AM terminal block IP20 230V AC Built-in 24V transformer 6.1 modular buzzer - -
GW96411 for DIN rail mounting 90 AM terminal block IP20 230V AC Built-in 24V transformer 3.8 modular bell/buzzer - -
GW96522 for DIN rail mounting 90 AM - IP20 - - F-type socket (Schuko) 250 16
GW96523 for DIN rail mounting 90 AM - IP40 - - - F-type socket (Schuko) 250 16
GW96524 for DIN rail mounting 90 AM - IP20 - - - E-type socket 250 16
GW96525 for DIN rail mounting 90 AM - IP20 - - - L/F(Schuko)-type socket 250 10/16
GW96526 for DIN rail mounting 90 AM - IP20 - - - K-typK sockKt 250 16