Manufacturer: PHOENIX CONTACT

Manufacturer
Symbol Accessories Mounting Manufacturer series Number of inputs Number of outputs Body dimensions Connection Data transfer rate IP rating Usup Interface Type of automation module Application - series/manufacturer
[mm] [bps] [V DC]
2701362 - for DIN rail mounting - - - - - - - - - antenna -
1088127 - - Axioline Smart Elements 16 - 14.9x62.2x62 - - IP20 19.2...30 - digital input -
1088128 - - Axioline Smart Elements - - 14.9x62.2x62 - - IP20 - RS485 communication -
1088129 - - Axioline Smart Elements - 16 14.9x62.2x62 - - IP20 19.2...30 - digital output -
1088134 empty slot cover - - - - 14.9x62.2x62 - - IP20 - - - Axioline Smart Elements
1088135 - - Axioline Smart Elements - - 40x122.4x36.9 - 100M IP20 19.2...30 - base -
1088136 - - Axioline Smart Elements - - 55x122.4x36.9 - 100M IP20 19.2...30 - base -
1167159 empty slot cover - - - - 14.9x62.2x62 - - IP20 - - - Axioline Smart Elements
2403869 - - Axioline Smart Elements - - 45x126.1x74 RJ45 100M IP20 19.2...30 Profinet communication -
2688035 - - Axioline Smart Elements 32 - 53.6x126.1x54 - 100M IP20 19.2...30 - digital output -
2688048 - - Axioline Smart Elements - 16 53.6x129.9x54 - 100M IP20 19.2...30 - digital output -
2688064 - - Axioline Smart Elements 8 - 53.6x126.1x54 - 100M IP20 19.2...30 - analog input -
2688310 - - Axioline Smart Elements 16 - 35x126.1x54 - 100M IP20 19.2...30 - digital input -
2688349 - - Axioline Smart Elements - 16 35x126.1x54 - 100M IP20 19.2...30 - digital output -
2688491 - - Axioline Smart Elements 4 - 35x126.1x54 - 100M IP20 19.2...30 - analog input -
2688666 - - Axioline Smart Elements - - 35x126.1x54 - 100M IP20 19.2...30 RS232; RS422; RS485 communication -
2701916 - - Axioline Smart Elements 8 8 35x126.1x54 - 100M IP20 19.2...30 - digital input/output -
2861250 - - Inline 16 - 48.8x140.5x71.5 - 500k IP20 19.2...30 - digital input -
2861276 - - Inline 4 - 12.2x140.5x71.5 - 500k IP20 19.2...30 - digital input -
2861302 - - Inline 2 - 12.2x136.8x71.5 - 500k IP20 19.2...30 - analog input -
2861331 - - Inline - - 12.2x119.8x71.5 - - IP20 19.2...30 - mains -
2862246 - - Inline - - 85x119.8x71.5 - 500k IP20 19.2...30 Profibus communication -