Manufacturer: RAYTAC

Manufacturer
Symbol Mounting Communications module Band Data transfer rate Components Range Bluetooth version Communictions protocol Additional functions Rec. sensit. Transm. power Ciphering Interface Number of inputs/outputs Number of A/D channels Operating temperature Usup Dimensions Architecture Antenna Memory
[MHz] [Mbps] [m] [dBm] [dBm] [°C] [V DC] [mm]
AN54L15Q SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 Chip 256kB RAM 1.5MB FLASH
AN54L15Q-DB SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1.5MB FLASH
AN54L15Q-P SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1.5MB FLASH
AN54L15Q-P-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1.5MB FLASH
AN54L15Q-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1.5MB FLASH
AN54L15Q-U SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1.5MB FLASH
AN54L15Q-U-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1.5MB FLASH
AN7002Q SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2.9...4.5 17.1x10.8x2.1 - Chip -
AN7002Q-DB-5340-MP - WiFi 2400 - nRF70002 - - WIFI 6 - - - - - - - - - - - - -
AN7002Q-P SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2.9...4.5 17.1x10.8x2.1 - PCB -
AN7002Q-U SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2.9...4.5 16.4x10.8x2.1 - u.FL -
MDBT40-256RV3 SMD Bluetooth Low Energy 2400 - nRF51822 - - - - -93 - - - - - - 1.8...3.6 - - -
MDBT42Q-512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-AT2 SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - AT commands -96 8 AES128 GPIO; UART 8 - -40...85 1.7...3.6 16x10x2.2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-AT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - AT commands -96 8 AES128 GPIO; UART 8 - -40...85 1.7...3.6 16x10x2.2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-P512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-P512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-PAT2 SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - AT commands -96 8 AES128 GPIO; UART 8 - -40...85 1.7...3.6 16x10x2.2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-PAT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - AT commands -96 8 AES128 GPIO; UART 8 - -40...85 1.7...3.6 16x10x2.2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-U512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42Q-U512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1.7...3.6 16x10x2.2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42T-192K SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1.7...3.6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1.7...3.6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - AT commands -97 4 - GPIO; UART - - -40...85 1.7...3.6 11.2x7.2x2.05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - AT commands -97 4 - GPIO; UART - - -40...85 1.7...3.6 11.2x7.2x2.05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-P192K SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1.7...3.6 19.2x7.2x1.8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-P192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1.7...3.6 19.2x7.2x1.8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - AT commands -97 4 - GPIO; UART - - -40...85 1.7...3.6 11.2x7.2x1.8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - AT commands -97 4 - GPIO; UART - - -40...85 1.7...3.6 11.2x7.2x1.8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT50-512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1.7...5.5 13.2x8.4x2.1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1.7...5.5 13.2x8.4x2.1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1.7...5.5 13.2x8.4x2.1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1.7...5.5 13.2x8.4x2.1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2.05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2.05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-512K SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2.05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2.05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-P1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-U1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2.05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1.7...5.5 15.5x10.5x2.05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U512K SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2.05 Cortex M4 u.FL 128kB RAM 512kB FLASH
MDBT50Q-U512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1.7...5.5 15.5x10.5x2.05 Cortex M4 u.FL 128kB RAM 512kB FLASH