Manufacturer: SMC

Manufacturer: SMC, AC20-F02-A, AC30-F03-A, AC40-F04-A, AC20-F01C-A, AC30-F03D-A, AC40-F04D-A |EN|
Manufacturer
Symbol Thread Flow Features
[l/min]
AC20-F02-A G 1/4" 620 manual condensate emptying
AC30-F03-A G 3/8" 1200 manual condensate emptying
AC40-F04-A G 1/2" 1800 manual condensate emptying
IR1000-F01-X1 G 1/8" - -
Pneumatic module:
Operating temperature:
Condensate bowl material:
  • polycarbonate (ACxxx-A)
Operating pressure:
Output pressure:
Filtration accuracy:
  • 5µm (ACxxx-A)
Kind of thread:
  • inside (ACxxx-A)
Kit contents:
  • filter (ACxxx-A)
  • pressure regulator (ACxxx-A)
  • lubricator (ACxxx-A)