Manufacturer: TRIPUS

Manufacturer
Symbol Type of protection Variant IP rating Overcurrent release Design Ucoil Contacts layout Current rating Body dimensions Mounting hole Stable positions description Additional functions Features Installation accesories
[A] [V AC] [A] [mm] [mm]
20P3005/207P262.12 motor breaker 3-phase IP45 10...16 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3007/207P263.11 motor breaker 3-phase IP45 10...16 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3009/207P291.11 motor breaker 3-phase IP45 10...16 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3010/207P290.12 motor breaker 3-phase IP45 10...16 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3101/207P262.04 motor breaker 3-phase IP45 0.4...0.63 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3102/207P262.05 motor breaker 3-phase IP45 0.63...1 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3103/207P262.06 motor breaker 3-phase IP45 1...1.6 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3104/207P262.07 motor breaker 3-phase IP45 1.6...2.5 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3105/207P262.08 motor breaker 3-phase IP45 2.5...4 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3106/207P262.09 motor breaker 3-phase IP45 4...6.3 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3107/207P262.10 motor breaker 3-phase IP45 6.3...10 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3108/207P290.13 motor breaker 3-phase IP45 16...20 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3109/207P290.14 motor breaker 3-phase IP45 20...25 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3110/207P290.15 motor breaker 3-phase IP45 25...32 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3112/207P263.10 motor breaker 3-phase IP45 6.3...10 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3113/207P263.09 motor breaker 3-phase IP45 4...6.3 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3114/207P291.12 motor breaker 3-phase IP45 16...20 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3115/207P263.04 motor breaker 3-phase IP45 0.4...0.63 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3116/207P263.07 motor breaker 3-phase IP45 1.6...2.5 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3117/207P263.06 motor breaker 3-phase IP45 1...1.6 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3118/207P263.05 motor breaker 3-phase IP45 0.63...1 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3119/207P263.08 motor breaker 3-phase IP45 2.5...4 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3120/207P291.13 motor breaker 3-phase IP45 20...25 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3121/207P291.14 motor breaker 3-phase IP45 25...32 plug CEE 32A 3P+N+PE - - - - - - - - -
20P3128/207P262.01 motor breaker 3-phase IP45 0.1...0.16 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3129/207P262.02 motor breaker 3-phase IP45 0.16...0.25 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3130/207P262.03 motor breaker 3-phase IP45 0.25...0.4 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3131/207P263.01 motor breaker 3-phase IP45 0.1...0.16 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3132/207P263.02 motor breaker 3-phase IP45 0.16...0.25 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3133/207P263.03 motor breaker 3-phase IP45 0.25...0.4 plug CEE 16A 3P+N+PE - - - - - - - - -
20P3134/207P262.11 motor breaker 3-phase IP45 8...12 plug CEE 16A 3P+N+PE - - - - - - - - -
32P0031 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 57x36x60 46.5x22.1 0-I additional coil connection - -
31P0042 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 57x36x60 46.5x22.1 0-I - - -
32P0033 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 48x25x51 46.5x22.1 0-I additional coil connection splash-proof cover -
32P0039 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 57x36x60 46.5x22.1 0-I additional coil connection splash-proof cover -
32P0041 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 57x36x60 46.5x22.1 0-I - splash-proof cover -
32P0208 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 57x54x60 46.5x22.1 0-I - splash-proof cover -
32P0215 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 - 46.5x22.1 0-I additional coil connection - -
32P0218 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 52.4x29x59.4 46.5x22.1 0-I additional coil connection splash-proof cover -
32P0219 undervoltage switch 1-phase IP54 - - 230 DPST-NO 16 52.4x29x59.4 46.5x22.1 0-I - splash-proof cover -
30P0193 - - - - - - - - - - - - - cover
20P0098 undervoltage switch 3-phase IP55 - - 400 4PST-NO 16 - - 0-I - splash-proof cover -
20P0400 undervoltage switch 1-phase, 3-phase IP54 - - 230 4PST-NO 16 102x58x132 69x46 0-I - - -
20P0749 undervoltage switch 3-phase IP54 - - 400 4PST-NO 16 102x58x132 69x46 0-I - - -
20P0989 undervoltage switch 3-phase IP55 - - 400 - 9 - - - - - -
20P1017 undervoltage switch 3-phase IP55 - - 400 - 9 - - - - - -
20P2687 undervoltage switch 3-phase IP55 - - 400 - 9 - - - - - -
20P1049 undervoltage switch 3-phase IP55 - - 400 4PST-NO - 180x106x112 - 0-I - - -
20P1105 undervoltage switch 3-phase IP55 - - 400 - 9 - - - - - -
20P1179 lawnmower switch 1-phase IP44 - - 230 - - - - 0-I - - -
20P2008 undervoltage switch 1-phase IP55 - - 230 - 9 - - - - - -
20P2619 undervoltage switch 1-phase IP55 - - 230 - 9 - - - - - -
20P2693 undervoltage switch 1-phase IP55 - - 230 - 9 - - - - - -
20P2652 undervoltage switch 1-phase IP54 - - - - - - - - - - -
20P2401 safety switch-disconnector 1-phase - - - - - 16 102x58x91.6 - - - - -