| Connector | socket |
| Type of connector | BNC |
| Kind | female |
| Mechanical mounting | for panel mounting |
| Contact plating | gold-plated |
| Min. insulation resistance | 5GΩ |
| Manufacturer | NINIGI |
| Rated voltage | 500V |
| Wave imp. | 50Ω |
| Max. frequency | 4GHz |
| Manufacture class | industrial |
| Mechanical durability | 100 cycles |
| Spatial orientation | angled 90° |
| Electrical mounting | THT |