| Manufacturer | PNEUMAT |
| Pneumatic module | profile cylinder |
| Body material | aluminium |
| Seal material | polyurethane |
| Operating pressure | 1...10bar |
| Operating temperature | -30...80°C |
| Features | medium: compressed air, filtered, lubricated or not |
| Dimensions | Fig. 1. |
| Symbol | Piston diameter | Piston stroke | Thread |
|---|---|---|---|
| [mm] | [mm] | ||
| PS032.0025.00 | 32 | 25 | M10x1,25 |
| PS032.0050.00 | 32 | 50 | M10x1,25 |
| PS032.0080.00 | 32 | 80 | M10x1,25 |
| PS032.0100.00 | 32 | 100 | M10x1,25 |
| PS032.0125.00 | 32 | 125 | M10x1,25 |
| PS032.0160.00 | 32 | 160 | M10x1,25 |
| PS032.0200.00 | 32 | 200 | M10x1,25 |
| PS032.0250.00 | 32 | 250 | M10x1,25 |
| PS032.0300.00 | 32 | 300 | M10x1,25 |
| PS032.0350.00 | 32 | 350 | M10x1,25 |
| PS032.0400.00 | 32 | 400 | M10x1,25 |
| PS032.0450.00 | 32 | 450 | M10x1,25 |
| PS032.0500.00 | 32 | 500 | M10x1,25 |
| PS040.0025.00 | 40 | 25 | M12x1,25 |
| PS040.0050.00 | 40 | 50 | M12x1,25 |
| PS040.0080.00 | 40 | 80 | M12x1,25 |
| PS040.0100.00 | 40 | 100 | M12x1,25 |
| PS040.0125.00 | 40 | 125 | M12x1,25 |
| PS040.0160.00 | 40 | 160 | M12x1,25 |
| PS040.0200.00 | 40 | 200 | M12x1,25 |
| PS040.0250.00 | 40 | 250 | M12x1,25 |
| PS040.0300.00 | 40 | 300 | M12x1,25 |
| PS040.0350.00 | 40 | 350 | M12x1,25 |
| PS040.0400.00 | 40 | 400 | M12x1,25 |
| PS040.0450.00 | 40 | 450 | M12x1,25 |
| PS040.0500.00 | 40 | 500 | M12x1,25 |
| PS050.0025.00 | 50 | 25 | M16x1,5 |
| PS050.0050.00 | 50 | 50 | M16x1,5 |
| PS050.0080.00 | 50 | 80 | M16x1,5 |
| PS050.0100.00 | 50 | 100 | M16x1,5 |
| PS050.0125.00 | 50 | 125 | M16x1,5 |
| PS050.0160.00 | 50 | 160 | M16x1,5 |
| PS050.0200.00 | 50 | 200 | M16x1,5 |
| PS050.0250.00 | 50 | 250 | M16x1,5 |
| PS050.0300.00 | 50 | 300 | M16x1,5 |
| PS050.0350.00 | 50 | 350 | M16x1,5 |
| PS050.0400.00 | 50 | 400 | M16x1,5 |
| PS050.0450.00 | 50 | 450 | M16x1,5 |
| PS050.0500.00 | 50 | 500 | M16x1,5 |
| PS063.0025.00 | 63 | 25 | M16x1,5 |
| PS063.0050.00 | 63 | 50 | M16x1,5 |
| PS063.0080.00 | 63 | 80 | M16x1,5 |
| PS063.0100.00 | 63 | 100 | M16x1,5 |
| PS063.0125.00 | 63 | 125 | M16x1,5 |
| PS063.0160.00 | 63 | 160 | M16x1,5 |
| PS063.0200.00 | 63 | 200 | M16x1,5 |
| PS063.0250.00 | 63 | 250 | M16x1,5 |
| PS063.0300.00 | 63 | 300 | M16x1,5 |
| PS063.0350.00 | 63 | 350 | M16x1,5 |
| PS063.0400.00 | 63 | 400 | M16x1,5 |
| PS063.0450.00 | 63 | 450 | M16x1,5 |
| PS063.0500.00 | 63 | 500 | M16x1,5 |
| PS063.0600.00 | 63 | 600 | M16x1,5 |
| PS063.0700.00 | 63 | 700 | M16x1,5 |
| PS063.0800.00 | 63 | 800 | M16x1,5 |
| PS063.0900.00 | 63 | 900 | M16x1,5 |
| PS063.1000.00 | 63 | 1000 | M16x1,5 |
| PS080.0025.00 | 80 | 25 | M20x1,5 |
| PS080.0050.00 | 80 | 50 | M20x1,5 |
| PS080.0080.00 | 80 | 80 | M20x1,5 |
| PS080.0100.00 | 80 | 100 | M20x1,5 |
| PS080.0125.00 | 80 | 125 | M20x1,5 |
| PS080.0160.00 | 80 | 160 | M20x1,5 |
| PS080.0200.00 | 80 | 200 | M20x1,5 |
| PS080.0250.00 | 80 | 250 | M20x1,5 |
| PS080.0300.00 | 80 | 300 | M20x1,5 |
| PS080.0350.00 | 80 | 350 | M20x1,5 |
| PS080.0400.00 | 80 | 400 | M20x1,5 |
| PS080.0450.00 | 80 | 450 | M20x1,5 |
| PS080.0500.00 | 80 | 500 | M20x1,5 |
| PS080.0600.00 | 80 | 600 | M20x1,5 |
| PS080.0700.00 | 80 | 700 | M20x1,5 |
| PS080.0800.00 | 80 | 800 | M20x1,5 |
| PS080.0900.00 | 80 | 900 | M20x1,5 |
| PS080.1000.00 | 80 | 1000 | M20x1,5 |
| PS100.0025.00 | 100 | 25 | M20x1,5 |
| PS100.0050.00 | 100 | 50 | M20x1,5 |
| PS100.0080.00 | 100 | 80 | M20x1,5 |
| PS100.0100.00 | 100 | 100 | M20x1,5 |
| PS100.0125.00 | 100 | 125 | M20x1,5 |
| PS100.0160.00 | 100 | 160 | M20x1,5 |
| PS100.0200.00 | 100 | 200 | M20x1,5 |
| PS100.0250.00 | 100 | 250 | M20x1,5 |
| PS100.0300.00 | 100 | 300 | M20x1,5 |
| PS100.0350.00 | 100 | 350 | M20x1,5 |
| PS100.0400.00 | 100 | 400 | M20x1,5 |
| PS100.0500.00 | 100 | 500 | M20x1,5 |
| PS100.0600.00 | 100 | 600 | M20x1,5 |
| PS100.0700.00 | 100 | 700 | M20x1,5 |
| PS100.0800.00 | 100 | 800 | M20x1,5 |
| PS100.0900.00 | 100 | 900 | M20x1,5 |
| PS100.1000.00 | 100 | 1000 | M20x1,5 |
| PS125.0025.00 | 125 | 25 | M27x2 |
| PS125.0050.00 | 125 | 50 | M27x2 |
| PS125.0080.00 | 125 | 80 | M27x2 |
| PS125.0100.00 | 125 | 100 | M27x2 |
| PS125.0125.00 | 125 | 125 | M27x2 |
| PS125.0160.00 | 125 | 160 | M27x2 |
| PS125.0200.00 | 125 | 200 | M27x2 |
| PS125.0250.00 | 125 | 250 | M27x2 |
| PS125.0300.00 | 125 | 300 | M27x2 |
| PS125.0350.00 | 125 | 350 | M27x2 |
| PS125.0400.00 | 125 | 400 | M27x2 |
| PS125.0450.00 | 125 | 450 | M27x2 |
| PS125.0500.00 | 125 | 500 | M27x2 |
| PS125.0600.00 | 125 | 600 | M27x2 |
| PS125.0700.00 | 125 | 700 | M27x2 |
| PS125.0800.00 | 125 | 800 | M27x2 |
| PS125.0900.00 | 125 | 900 | M27x2 |
| PS125.1000.00 | 125 | 1000 | M27x2 |