Programmable logic controllers, CP2E series

Manufacturer
Kind of inputsdigital
Trade namelogic module, programmable logic controller, logic controller, programmable controller
Type of automation modulePLC programmable controller
Kind of inputNPN, PNP
Symbol Inputs Outputs Kind of outputs Usup Communictions protocol Interface Supply voltage
[V AC] [V DC]
CP2E-E20DR-A 12 8 relay 220 Serial RS232C USB -
CP2E-N14DT1-D 8 6 transistor - EtherNET TCP/IP - 24
CP2E-N20DT1-D 12 8 transistor - EtherNET TCP/IP - 24
CP2E-N30DR-D 18 12 relay - EtherNET TCP/IP - 24
CP2E-N30DT1-D 18 12 transistor - EtherNET TCP/IP - 24
CP2E-N40DR-A 24 16 relay 220 EtherNET TCP/IP - -
CP2E-N40DR-D 24 16 relay - EtherNET TCP/IP - 24
CP2E-N40DT1-D 24 16 transistor - EtherNET TCP/IP - 24
CP2E-N60DR-A 36 24 relay 220 EtherNET TCP/IP - -
CP2E-N60DR-D 36 24 relay - EtherNET TCP/IP - 24
CP2E-N60DT1-D 36 24 transistor - EtherNET TCP/IP - 24
CP2E-N60DT-A 36 24 relay - EtherNET TCP/IP - 24
CP2E-N60DT-D 36 24 transistor - EtherNET TCP/IP - 24
CP2E-E14DR-A 8 6 relay 220 Serial RS232C, USB - -
CP2E-E30DR-A 18 12 relay 220 Serial RS232C, USB - -
CP2E-E40DR-A 24 16 relay 220 Serial RS232C, USB - -
CP2E-E60DR-A 36 24 relay 220 Serial RS232C, USB - -
CP2E-N14DR-A 8 6 relay 220 EtherNET TCP/IP - -
CP2E-N14DR-D 8 6 relay - EtherNET TCP/IP - 24
CP2E-N14DT-A 8 6 transistor 220 EtherNET TCP/IP - -
CP2E-N14DT-D 8 6 transistor - EtherNET TCP/IP - 24
CP2E-N20DR-A 12 8 relay 220 EtherNET TCP/IP - -
CP2E-N20DR-D 12 8 relay - EtherNET TCP/IP - 24
CP2E-N20DT-A 12 8 transistor 220 EtherNET TCP/IP - -
CP2E-N20DT-D 12 8 transistor - EtherNET TCP/IP - 24
CP2E-N30DR-A 18 12 relay 220 EtherNET TCP/IP - -
CP2E-N30DT-A 18 12 transistor 220 EtherNET TCP/IP -
CP2E-N30DT-D 18 12 transistor - EtherNET TCP/IP - 24
CP2E-N40DT-A 24 16 transistor 220 EtherNET TCP/IP - -
CP2E-N40DT-D 24 16 transistor - EtherNET TCP/IP - 24
CP2E-S30DR-A 18 12 relay 220 Serial RS232C, Serial RS485, USB - -
CP2E-S30DT1-D 18 12 transistor - Serial RS232C, Serial RS485, USB - 24
CP2E-S30DT-D 18 12 transistor - Serial RS232C, Serial RS485, USB - 24
CP2E-S40DR-A 24 16 relay 220 Serial RS232C, Serial RS485, USB - -
CP2E-S40DT1-D 24 16 transistor - Serial RS232C, Serial RS485, USB - 24
CP2E-S40DT-D 24 16 transistor - Serial RS232C, Serial RS485, USB - 24
CP2E-S60DR-A 36 24 relay 220 Serial RS232C, Serial RS485, USB - -
CP2E-S60DT1-D 36 24 transistor - Serial RS232C, Serial RS485, USB - 24
CP2E-S60DT-D 36 24 transistor - Serial RS232C, Serial RS485, USB - 24