Programmable electronic load DC; KEYSIGHT

Programmable electronic load DC; KEYSIGHT, EL34143A, EL34243A |EN|
Manufacturer
Type of meterprogrammable electronic load DC
DisplayLCD 4,3"
Operating modesconstant power, constant resistance, constant voltage, constant current
Operating voltage150V
Operating current60A
Supply voltage100...240V AC
Supported formatsCSV
InformationProducts are intended for professional and industrial use only, and are not suitable for consumer or household use.
InterfaceGPIB (option);
LAN;
USB
Dimensions133x213x459mm
Related itemsEL34GPBU
Symbol Number of channels Maximum power
[W]
EL34143A 1 350
EL34243A 2 300
Protection:
  • over current OCP
  • anti-overload OPP
  • anti-overvoltage OVP
Features:
  • datalogging