| Manufacturer | PANASONIC |
| Kind of outputs | relay, transistor |
| Usup | 100...240V AC |
| Operating temperature | 0...55°C |
| Manufacturer series | FP-X0 |
| The programming method | USB |
| Trade name | logic module, programmable logic controller, logic controller, programmable controller |
| Type of automation module | PLC programmable controller |
| Electrical input 1 parameters | 24V DC |
| Symbol | Kind of inputs | Analog in. | Outputs | Inputs | Body dimensions | Interface |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| AFPX0L14R | digital, transistor | - | 6 | 8 | 90x79x86 | - |
| AFPX0L30R | digital, transistor | - | 14 | 16 | 90x79x130 | - |
| AFPX0L40MR | analogue, digital, transistor | 2 | 16 | 24 | 90x79x150 | RS485 |
| AFPX0L40R | analogue, digital, transistor | 2 | 16 | 24 | 90x79x150 | - |