| Manufacturer | PANASONIC |
| Additional functions | data recording on SD/MMC cards |
| The programming method | USB |
| Outputs | 16 |
| Inputs | 16 |
| Operating temperature | 0...55°C |
| Body dimensions | 90x60x42.4mm |
| Manufacturer series | FP0H |
| Interface | Ethernet x2; RS232C |
| Communictions protocol | EtherNET/IP, MEWTOCOL-COM, Modbus TCP |
| Supply voltage | 24V DC |
| Trade name | logic module, programmable logic controller, logic controller, programmable controller |
| Type of automation module | PLC programmable controller |
| Electrical input 1 parameters | 24V DC |
| Symbol | Kind of outputs |
|---|---|
| AFP0HC32EP | digital, PNP, transistor |
| AFP0HC32ET | digital, NPN, transistor |