| Manufacturer | PANASONIC |
| Manufacturer series | FP0R |
| Operating temperature | 0...55°C |
| Supply voltage | 24V DC |
| Type of automation module | extension |
| Symbol | Kind of inputs | Kind of outputs | Inputs | Outputs | Body dimensions | Electrical input 1 parameters |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| AFP0RA21 | analogue | analogue | 2 | 1 | 90x60x25 | 0...20mA, 0...5V, 0...10V, ±5V, ±10V |
| AFP0RA42 | analogue | analogue | 2 | 2 | 90x60x25 | 0...20mA, 0...5V, 0...10V, ±5V, ±10V |
| AFP0RAD4 | analogue | - | 4 | - | 90x60x25 | 0...20mA, 0...5V, 0...10V, ±5V, ±10V |
| AFP0RAD8 | analogue | - | 8 | - | 90x60x25 | 0...20mA, 0...5V, 0...10V, ±5V, ±10V |
| AFP0RDA4 | - | analogue | - | 4 | 90x60x25 | - |
| AFP0RE16P | digital, PNP, transistor | digital, PNP, transistor | 8 | 8 | 90x60x25 | - |
| AFP0RE16RS | digital, relay | digital, relay | 8 | 8 | 90x60x25 | - |
| AFP0RE16X | digital | - | 16 | - | 90x60x25 | - |
| AFP0RE16YP | - | digital, PNP, transistor | - | 16 | 90x60x25 | - |
| AFP0RE32P | digital, PNP, transistor | digital, PNP, transistor | 16 | 16 | 90x60x25 | - |
| AFP0RE32T | digital, NPN, transistor | digital | 16 | 16 | 90x60x25 | - |
| AFP0RE8RS | digital, relay | digital, relay | 4 | 4 | 90x60x25 | - |
| AFP0RE8X | digital | - | 8 | - | 90x60x25 | - |
| AFP0RE8YP | - | digital, PNP, transistor | - | 8 | 90x60x25 | - |
| AFP0RE8YRS | - | digital, relay | - | 8 | 90x60x25 | - |
| FP0TC4J | thermocouple | - | 4 | - | - | - |
| FP0TC8J | thermocouple | - | 8 | - | - | - |