Programmable; RGB; LUMEX

Operating voltage5V DC
Viewing angle120°
Lenstransparent
Type of optoelectronic moduleLED tape
Symbol Dimensions Number of diodes Power IP rating Components
[mm] [W]
SMS-100006-120-G5 1004x6 120 9 IP65 SMD-LX0707RGB-TR
SMS-100006-60-G5 1004x6 60 4.5 IP65 SMD-LX0707RGB-TR
SMS-100010-60-G5 1004x10 60 4.5 IP65 SMD-LX5050RGB-TR
SMS-100010-60-N5 1004x10 60 4.5 - SMD-LX5050RGB-TR
SMS-100010-60-T5 1014x14 60 4.5 - SMD-LX5050RGB-TR
SMS-50007-30-N5R 504x6 60 - - SMD-LX5050RGB-TR
Symbol Red lumin. Green lumin. Blue lumin. Wavelength
[mcd] [mcd] [mcd] [nm]
SMS-100006-120-G5 72...180 180...360 28.5...72 470, 520, 630
SMS-100006-60-G5 72...180 180...360 28.5...72 470, 520, 630
SMS-100010-60-G5 185 590 150 470, 530, 625
SMS-100010-60-N5 185 590 150 470, 530, 625
SMS-100010-60-T5 185 590 150 470, 530, 625
SMS-50007-30-N5R 47 92 38 470, 520, 630