| Manufacturer | Beckhoff Automation |
| Symbol | IP rating | Operating temperature | Usup | Inputs | Analog in. | Kind of inputs | Kind of IN2 | Outputs | Analog. out. | Kind of outputs | Body dimensions | Communictions protocol | Processor | Cores | Clock frequency | Accessories | Connection | Interface | Conform to the norm | Operating system | Supply voltage | Memory capacity | Memory | Trade name | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [V AC] | [mm] | [GHz] | [V DC] | [GB] | [GB] | |||||||||||||||||||
| BC9191 | IP20 | 0...55 | 230 | 8 | 5 | digital, Ni1000 | 0...10V, thermocouple | 8 | 2 | relay | 118x100x70 | Modbus TCP, TwinCAT ADS | - | - | - | - | RJ45 x2 | RS485 | CE | - | - | - | - | logic module, programmable logic controller, logic controller, programmable controller | PLC programmable controller |
| BC9191-0100 | IP20 | 0...55 | 230 | 8 | 5 | digital, Ni1000 | 0...10V, thermocouple | 8 | 2 | relay | 118x100x70 | Modbus TCP, TwinCAT ADS | - | - | - | - | RJ45 x2 | RS485 | CE | - | - | - | - | logic module, programmable logic controller, logic controller, programmable controller | PLC programmable controller |
| C6015-0010 | IP20 | 0...55 | - | - | - | - | - | - | - | - | - | - | Intel® Atom E3815 | 1 | 1.46 | - | - | - | - | - | 24 | - | 2 RAM | logic module, programmable logic controller, logic controller, programmable controller | PLC programmable controller |
| C9900-C582 | IP20 | - | - | - | - | - | - | - | - | - | - | - | Intel® Atom E3827 | 2 | 1.75 | - | USB 2.0, USB A 3.0 | - | - | Windows Embedded | - | - | 4 RAM | logic module, programmable logic controller, logic controller, programmable controller | PLC programmable controller |
| C9900-C583 | IP20 | - | - | - | - | - | - | - | - | - | - | - | Intel® Atom E3845 | 4 | 1.91 | - | - | - | - | - | - | - | 4 RAM | logic module, programmable logic controller, logic controller, programmable controller | PLC programmable controller |
| C9900-H591 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSD | M.2 | - | - | - | - | - | 80 FLASH | - | - |
| CX2900-0028 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | - | - | - |